12-Cell, Lithium-Ion Battery Monitor for Automotive
Analog Devices이 부품 AD7280A 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- ADuM1201AR-RL7 CAD/Foot Print
- adum1201cr CAD symbol
- ADG849YKSZ-500RL7 Multisim SPICE
- adum1201ar-rl7 CAD symbol
- adum1201arz CAD symbol
- ADUM1201ARZ-RL7 CAD/Foot Print
- ADUM1201BRZ-RL7 CAD/Foot Print
- adum1201crz-rl7 CAD symbol
- ADUM1201CRZ-RL7 CAD/Foot Print
- ADuM1201WSRZ CAD/Foot Print
- ADuM1201WSRZ-RL7 CAD/Foot Print
- ADG859YRYZ-REEL7 Multisim SPICE
- ADG859BRYZ-REEL7 Multisim SPICE
- ADuM1201AR CAD/Foot Print
- ADUM1201BRZ CAD/Foot Print
- ADuM1201WuRZ CAD/Foot Print
- ADG849YKSZ-REEL7 CAD/Foot Print
- ADUM1201ARZ CAD/Foot Print
- adum1201br CAD symbol
- ADuM1201BR-RL7 CAD/Foot Print
- adum1201brz-rl7 CAD symbol
- adum1201cr-rl7 CAD symbol
- ADUM1201CRZ CAD/Foot Print
- ADuM1201WuRZ-RL7 CAD/Foot Print
- ADUM1201CR-RL7 Multisim SPICE
- ADuM1201CR CAD/Foot Print
- ADuM1201CR-RL7 CAD/Foot Print
- ADuM1201WTRZ CAD/Foot Print
- adg849yksz-reel CAD symbol
- adum1201arz-rl7 CAD symbol
- ADuM1201BR CAD/Foot Print
- ADUM1201BR-RL7 Multisim SPICE
- ADUM1201CRZ-RL7 Multisim SPICE
- adum1201crz CAD symbol
- ADuM1201WTRZ-RL7 CAD/Foot Print
- ADG849YKSZ-REEL7 Multisim SPICE
- ADG849YKSZ-500RL7 CAD/Foot Print
- AD7280ABSTZ CAD/Foot Print
- ADUM1201ARZ-RL7 Multisim SPICE
- ADUM1201AR-RL7 Multisim SPICE
- ADUM1201BRZ-RL7 Multisim SPICE
- adg849yksz-500rl7 CAD symbol
- ADG849YKSZ-REEL CAD/Foot Print
- adum1201ar CAD symbol
- adum1201br-rl7 CAD symbol
- adum1201brz CAD symbol
- adg849yksz-reel7 CAD symbol
최종 제품의 경우
- Automotive and Transportation
- Energy
- Factory Automation
- Industrial Control
Description
- Lithium Ion Battery Stack Monitor with Both Signal and Power Isolation. The AD7280A daisy chain obtains its power from the battery cells it monitors. The ADuM5401 includes an integrated dc-to dc converter, Which is used to power the high voltage side of the ADuM1201, Provide the VDRIVE supply to the AD7280A SPI interface, and provide the power-down signal to the AD7280A daisy chain circuit
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage100 to 240 V
-
Number of Battery Cells12
피쳐링 부품 (23)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADUM5401WCRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube | 구매 | |
|
|
ADUM1201WTRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
ADUM5401CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W Tube | 구매 | |
|
|
ADUM1201BRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
ADG849YKSZ-500RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SC-70 T/R | 구매 | |
|
|
ADUM5401WCRWZ-1 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube | 구매 | |
|
|
ADUM5401CRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R | 구매 | |
|
|
ADUM1201WURZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
|
ADUM1201BRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R | 구매 | |
|
|
ADUM1201ARZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
ADUM1201CRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
ADUM5401ARWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R | 구매 | |