A Robust, Low Power, Battery Monitoring Circuit Front End Using ADG5409 Analog Multiplexer
Analog Devices이 부품 ADG5409 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Test and Measurement
Description
- Application Circuit is a robust battery monitoring front end designed for environments where transients are likely to occur, such as in industrial or process automation environments. The circuit uses the ADG5409, 8-channel CMOS multiplexer followed by the AD8226 instrumentation amplifier to provide accurate voltage monitoring of individual cells at low power and low cost and requires no additional external transient protection circuitry
최종 제품의 경우
-
Input Voltage40 V
피쳐링 부품 (14)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8226BRMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 구매 | |
|
|
AD8226BRZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
|
AD8226ARMZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
|
AD8226ARZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8226ARMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 구매 | |
|
|
AD8226ARZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8226BRZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8226BRMZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
|
AD8226BRMZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
|
AD8226ARMZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
|
AD8226ARZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
|
ADG5409BCPZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 4:1 16-Pin LFCSP EP T/R | 구매 | |