11.6 to 12.4V DC to DC Single Output Power Supply for Portable
Texas Instruments이 부품 TPS61085PW 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Digital Still Camera (DSC)
- DSL Modem
- GPS
- LCD TFT Display
- PCMCIA Card
- Portable
Description
- 650kHz/1.2MHz, 18.5 V step-up DC-DC converter TPS61085 with a switch current of 2A min
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 6 V
-
Output Voltage11.6 to 12.4 V
-
Output Current0.3 A
-
TopologyBoost
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61085PW | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 0.6A 8-Pin TSSOP Tube | 구매 | |
|
|
TPS61085PWR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 8-Pin TSSOP T/R | 구매 | |
|
|
TPS61085PWG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 0.6A 8-Pin TSSOP Tube | 구매 | |