0.8V, 0.9V, 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V DC to DC Single Output Power Supply for Wired Networking
Microchip Technology이 부품 MIC26600YJL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC Power Supply
- Distributed Control System
- Graphics Card
- Industrial Gateway - Router
- Printers
- Scanners
- Servers
- Set-Top Box
- Telecom Power Supply
- Wired Networking
Description
- MIC26600 DC/DC regulator operates over an input supply range of 4.5V to 26V and provides a regulated output at up to 7A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 26 V
-
Output Voltage0.8|0.9|1|1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current7 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC26600YJL-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 26V Synchronous Step Down Single-Out 0.8V to 5.5V 7A 28-Pin QFN EP T/R | 구매 | |