1.8V DC to DC Single Output Power Supply for Computers/Peripherals
Microchip Technology이 부품 MIC4723YMME 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Broadband Access Power
- Computers and Peripherals
- DVD Recorder
- Graphics Card
- PoE Point of Sales Terminal
- Printers
- Processor Power Management
- Scanners
- Set-Top Box
- TV Tuner
Description
- MIC4723 is a high efficiency PWM buck (step-down) regulator that provides up to 3A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage1.8 V
-
Output Current3 A
-
Efficiency94 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC4723YMME-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.98V to 1.02V 3A 10-Pin MSOP EP T/R | 구매 | |
|
|
MIC4723YMME | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.98V to 1.02V 3A 10-Pin MSOP EP Tube | 구매 | |