| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.40 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Switch Configuration | N.O./N.C. |
| Actuator Style | Short Hinge Roller Lever |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating (A) | 10@125VDC |
| Electrical Life (Cycles) | 100000 |
| Mechanical Life (Cycles) | 1000000 |
| Maximum Movement Differential (mm) | 1.7 |
| Mounting | Screw Mount |
| Termination Style | Screw |
| Body Orientation | Straight |
| Minimum Operating Temperature (ยฐC) | -25 |
| Maximum Operating Temperature (ยฐC) | 80 |
| Operating Force (N) | 2.16 |