Omron Snap Action Switch
| 부품 번호 | Price | 주식 | Manufacturer | Category | Switch Configuration | Switch Function | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
구매 최고 구매자
D3V-11G-1C25-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Connect
|
주식
657
$1.0331
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 200000 | 10000000 | Screw Mount | Quick Connect | Straight | 100 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
V-10G3-1C25-K
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 10A 250VAC 250VDC 248.57VA 0.69N Screw Mount Quick Connect
|
주식
83
$1.965
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Long Hinge Lever | SPDT | 300000 | 50000000 | Screw Mount | Quick Connect | Straight | 100 | Silver | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
D3V-11G2-1C25-K
Switch Snap Action N.O./N.C. SPDT Hinge Lever 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect
|
주식
26
$0.3919
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Hinge Lever | SPDT | 200000 | 10000000 | Screw Mount | Quick Connect | Straight | 100 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
SS-5D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Thru-Hole PC Pins
|
주식
2,000
$1.191
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 200000 | 30000000 | Through Hole | PC Pins | Straight | 100 | Silver | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
D2FC-7(STD)
Ultra Subminiature Basic Switches for applications requiring high reliability with a long life and a clear click feeling
|
주식
985
$0.2923
단위 당
|
Omron | Switch Snap Action | N.O. | Pin Plunger | SPST | 5000000 | 5000000 | Through Hole | PC Pins | Straight | 100 | Silver | No | No | No | No | EAR99 | No | No | |||||||||||
D3V-11G6-1C25-K
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect
|
주식
123
$2.54 에서 $3.01로 변경
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Hinge Roller Lever | SPDT | 200000 | 10000000 | Screw Mount | Quick Connect | Straight | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
D2MQ-4L-1-R
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins
|
주식
3
$0.3755
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Hinge Leaf Lever | SPDT | 10000 | 30000 | Through Hole | PC Pins | Right Angle | 100 | No | No | No | No | No | EAR99 | No | No | |||||||||||
D2SW-3L3TS
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever 3A 250VAC 30VDC 0.59N Screw Mount Quick Connect
|
주식
456
$2.322
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Simulated Roller Hinge Lever | SPDT | 200000 | 5000000 | Screw Mount | Quick Connect | Straight | 100 | Silver | No | No | No | No | No | EAR99 | No | |||||||||||
D2JW-01K21
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.98N Screw Mount Solder
|
주식
549
$5.72
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Hinge Roller Lever | SPDT | 100000 | 1000000 | Screw Mount | Solder | Straight | 100 | Gold Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
D2FS-F-N
Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 6VDC 0.85N Thru-Hole
|
주식
2,895
$0.3176
단위 당
|
Omron | Switch Snap Action | N.O. | Pin Plunger | SPST | 10000 | 100000 | Through Hole | PC Pins | Straight | 100 | Silver | No | No | No | No | No | EAR99 | No | |||||||||||
V-156-1C5
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect
|
주식
30
$1.695 에서 $1.725로 변경
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Hinge Roller Lever | SPDT | 100000 | 50000000 | Screw Mount | Quick Connect | Straight | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
VX-53-1A3
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.2N Screw Mount Solder
|
주식
44
$2.644 에서 $2.717로 변경
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Long Hinge Lever | SPDT | 500000 | 50000000 | Screw Mount | Solder | Straight | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
D2JW-01K11
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.8N Screw Mount Solder
|
주식
56
$5.455
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Hinge Lever | SPDT | 100000 | 1000000 | Screw Mount | Solder | Straight | 100 | Gold Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
D2F-L3-D3
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
|
주식
127
$0.8592
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Simulated Roller Lever | SPDT | 30000 | 1000000 | Screw Mount | Solder | Straight | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | No | ||||||||||
D2VW-5L1B-1HS
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 30VDC 0.59N Screw Mount Solder
|
주식
80
$1.0863
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Long Hinge Lever | SPDT | 100000 | 10000000 | Screw Mount | Solder | Straight | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | No | ||||||||||
D2RV-L22
Switch Snap Action N.O. SPST Short Hinge Roller Lever 0.25A 100VDC 10VA 0.49N Screw Mount Solder
|
주식
10
$2.31
단위 당
|
Omron | Switch Snap Action | N.O. | Short Hinge Roller Lever | SPST | 3000000 | 10000000 | Screw Mount | Solder | Straight | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||
SS-01D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Thru-Hole PC Pins
|
주식
2,975
$2.028
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 200000 | 30000000 | Through Hole | PC Pins | Straight | 100 | Gold Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
SS-01GL13
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
|
주식
86
$1.662
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Simulated Hinge Lever | SPDT | 200000 | 30000000 | Screw Mount | Solder | Straight | 100 | Gold Alloy | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
V-21-3C6
Switch Snap Action N.O. SPST Pin Plunger 21A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect
|
주식
722
$0.93 에서 $0.99로 변경
단위 당
|
Omron | Switch Snap Action | N.O. | Pin Plunger | SPST | 100000 | 50000000 | Screw Mount | Quick Connect | Straight | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
VX-01-1C23
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
|
주식
1
$0.4366
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 1000000 | 10000000 | Screw Mount | Quick Connect | Straight | 100 | Gold Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
SS-5GL13-F
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.16N Screw Mount Solder
|
주식
490
$1.194
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Simulated Hinge Lever | SPDT | 200000 | 30000000 | Screw Mount | Solder | Straight | 100 | Silver | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
V-15-3A5-T
Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
|
주식
40
$2.48
단위 당
|
Omron | Switch Snap Action | N.O. | Pin Plunger | SPST | 20000 | 50000000 | Screw Mount | Solder | Straight | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
V-152-1A5
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Solder
|
주식
68
$1.60 에서 $2.00로 변경
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Hinge Lever | SPDT | 100000 | 50000000 | Screw Mount | Solder | Straight | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | No | ||||||||||
V-152-1C25
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect
|
주식
50
$2.85 에서 $4.81로 변경
단위 당
|
Omron | Switch Snap Action | N.O./N.C. | Hinge Lever | SPDT | 100000 | 50000000 | Screw Mount | Quick Connect | Straight | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
V-15-3C6-K
Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect
|
주식
96
$1.718
단위 당
|
Omron | Switch Snap Action | N.O. | Pin Plunger | SPST | 100000 | 50000000 | Screw Mount | Quick Connect | Straight | 100 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No |