Part of the PIC32CX-BZ2 family, WBZ451PE is certified to Bluetooth 5.2 and Zigbee 3.0 and natively supports multi-protocol or proprietary protocol operation. Designed from the ground up to enable you to go to market quickly, WBZ451PE is powered by a 64 MHz ARM® Cortex® M4F and is packed with features including OTA, hardware arbitration for multi-protocol wireless, hardware-based security accelerator, a rich set of peripherals among others.
Product Features
- MCU
- 64 MHz Arm® Cortex® M4F processor
- 1 MB Flash with Error Correction Code (ECC)
- 32 KB nonvolatile read Flash
- 128 KB multi-port programmable Quality of Service (QoS) SRAM
- 29 GPIOs
- Internal and external clock options
- System Peripherals
- 16-channel Direct Memory Access Controller (DMAC)
- 12-bit, 8-channel, 2 Msps Analog-to-Digital Converter (ADC)
- 32-channel Event System
- 32-bit Real-Time Counter (RTC) with clock/calendar function
- Quad SPI with eXecute-In-Place (XIP) support
- Serial communication: USART, I2C, SPI, RS485, LIN Commander/Responder
- Four 16-bit Timers/Counters (TCs)
- Two 24-bit Timers/Counters for Control (TCCs)
- Watchdog Timer (WDT)
- Deadman Timer (DMT)
- Security
- AES engine with 128, 192 and 256-bit cryptographic key
- AES with 256-bit key length and up to 2 MB/s data rate
- True Random Number Generator (TRNG)
- Public key cryptography controller
- Integrity Check Module (ICM) based on Secure Hash Algorithm (SHA1, SHA224, SHA256)
- Radio
- Bluetooth Low Energy 5.2 certified
- Zigbee 3.0 certified
- Hardware radio arbiter for Bluetooth and 802.15.4 coexistence
- Transmit output power of up to +12 dBm
- Receiver power sensitivity of up to −103 dBm
- 2M uncoded PHY
- Long-range coded PHY
- Multi-link and multi-role support
- Over-the-Air (OTA) update
- Hardware-assisted Media Access Controller (MAC)
- Certifications
- FCC (USA)
- CE (EU)
- UKCA (UK)
- ISED (Canada)
- SRRC (China)
- MIC (Japan)
- NC (Taiwan)
- KC (South Korea)
RF-ready with onboard antenna: RF design is complicated, but with WBZ451PE module, you do not need to be an RF-expert to add wireless to your end application. WBZ451PE module comes with PCB antenna and is RF-ready, saving you precious time and RF-design costs.
Global regulatory-certified: RF certification can take a lot of time and money. WBZ451PE modules are pre-certified in US, Canada, Europe, China, Taiwan, Japan, and Korea so you can focus on your end product and go to market quicker.
Hardware arbiter for reliable multi-protocol operation: Build applications with Bluetooth and Zigbee working simultaneously, reliably.
Free Reference Design Package and personalized design check service: Get to market quicker. Learn more.
Easy development: Built on the MPLAB® Harmony® v3 framework, Application development for WBZ451UE is simple. Use drag and drop auto code generation to start prototyping in seconds or explore a plethora of demo applications to get started. Learn more.
New to wireless development? We have developed a step-by-step guide to walk you through the entire Bluetooth development process, enabling you to build a Bluetooth application from scratch. Learn more.
Related Products
Looking for a plug-and-play Bluetooth LE 5.2 Module? Check out our RNBD451PE.
Looking for an RF-ready module with an external antenna (u.FL)? Check out our WBZ451UE module.
Looking for a robust chip-down solution? Check out our AEC-Q100 Grade 1 (125 °C) PIC32CX1012BZ25048 SoC.
| Compliant with Exemption | |
| 5A992.c | |
| Active | |
| 8529.90.21.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 15.5 |
| Package Length | 20.7 |
| PCB changed | 39 |
| Supplier Package | SMD Module |
| 39 |
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
