Microchip TechnologyRNBD451PE-I100Bluetooth

Plug-and-Play Bluetooth® Low Energy Module

Effortlessly add Bluetooth® Low Energy (LE) 5.2 to your design with our RNBD451PE plug-and-play module. The RNBD451PE is truly plug-and-play – there is no programming, RF-design or regulatory certification required. Part of our Bluetooth LE product portfolio, the RNBD451PE saves time, money and engineering resources which all save money and reduces your time to market.



Product Features

  • Bluetooth LE 5.2 stack
  • Global regulatory certified (US, Canada, Europe, Taiwan, Korea and Japan)
  • ASCII Command Interface API over UART
  • ASCII Commands are Backward Compatible with RN487x Family of Modules
  • Definable Beacon Feature to Make Various Beacons, such as iBeacon™ and Eddystone™
  • Built-in Microchip Transparent Profile for UART Data Streaming
  • Over-the-Air (OTA) Remote Configuration
  • Embedded Enhanced Security
  • 2M Uncoded PHY and Long Range (Coded PHY)
  • Extended Advertising
  • Data Length Extensions and Secure Connections
  • Bluetooth LE Privacy 1.2 with up to Eight Resolvable and Accept Lists
  • UART based Device Firmware Update (DFU)
  • Built-in Microchip OTA Profile with Client and Server Role for OTA DFU Execution
  • Integrated 16 MHz POSC
  • 8 GPIOs that can be Controlled by RN Command
  • 12-bit Analog-to-Digital Converters (ADC) Successive Approximation Register (SAR) Module for Analog to Digital Conversion
  • Add-on up to 6 16-bit UUID GATT Services (Public Service), 4 128-bit UUID GATT Services (Private Service), and Each Service Includes up to 8 Characteristic Attributes
  • Supports Bluetooth LE Advertiser, Observer, Central and Peripheral Roles
  • Supports Bluetooth LE GATT Client and Server Roles
  • Supports up to 6 Concurrent Bluetooth LE Connections
  • Operational Conditions
    • Operating Voltage: 1.9 to 3.6V (3.3V typical)
    • Temperature Range: -40 to +85°C
  • RF/Analog Features
    • Industrial, Scientific and Medical (ISM) Band: 2.402 to 2.480 GHz Operation
    • Channels: 0 to 39
    • Up to +12 dBm Programmable Transmit Output Power
    • Digital Received Signal Strength Indicator (RSSI)
  • Typical Receiver Power Sensitivity
    • -95 dBm for Bluetooth LE 1 Mbps
    • -92 dBm for Bluetooth LE 2 Mbps
    • -102 dBm for Bluetooth LE 125 Kbps
    • -99 dBm for Bluetooth LE 500 Kbps
  • Certifications
    • FCC (USA)
    • CE (EU)
    • UKCA (UK)
    • ISED (Canada)
    • SRRC (China)
    • MIC (Japan)
    • NC (Taiwan)
    • KC (South Korea)


Plug-and-play simplicity: No wireless software development needed, just send commands from any MCU over UART.

RF-ready with onboard antenna: RF design is complicated, but with the RNBD451PE module, you don’t have to worry about it. The RNBD451PE module comes with an on-board PCB antenna built for optimal RF performance, saving you time and RF-design hassle.

Global regulatory-certified: RF certification can take a lot of time and money. RNBD451PE modules are pre-certified in US, Canada, Europe, Taiwan, China, Japan, and Korea. Choosing a pre-certified module bypasses the certification process allowing you to focus on your product.

Free personalized design check service: When you choose our products, we will review and provide guidance on the schematic, PCB layout and RF testing of your wireless. Learn more.

New to Bluetooth development? We have a step-by-step guide that walks you through the Bluetooth development process. Learn more.



Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 144
  • Manufacturer Lead Time:
    12 weeks
    • Price: $5.448
    1. 144+$5.448

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.