| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Power MOSFET |
| Material | Si |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Operating Junction Temperature (°C) | 175 |
| Maximum Continuous Drain Current (A) | 400 |
| Maximum Drain-Source Resistance (mOhm) | 0.74@10V |
| Typical Gate Charge @ Vgs (nC) | 62@6V|98@10V |
| Typical Gate Charge @ 10V (nC) | 98 |
| Typical Input Capacitance @ Vds (pF) | 6960@20V |
| Maximum Power Dissipation (mW) | 3000 |
| Typical Fall Time (ns) | 30 |
| Typical Rise Time (ns) | 12 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP Advance |
| Pin Count | 8 |
| Lead Shape | No Lead |