| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Power MOSFET |
| Material | Si |
| Configuration | Single Dual Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 650 |
| Maximum Gate-Source Voltage (V) | ±30 |
| Maximum Continuous Drain Current (A) | 30 |
| Maximum Drain-Source Resistance (mOhm) | 90@10V |
| Typical Gate Charge @ Vgs (nC) | 47@10V |
| Typical Gate Charge @ 10V (nC) | 47 |
| Typical Input Capacitance @ Vds (pF) | 2780@300V |
| Maximum Power Dissipation (mW) | 230000 |
| Typical Fall Time (ns) | 50 |
| Typical Rise Time (ns) | 20 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tube |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 75@10V |
| Mounting | Through Hole |
| Package Height | 20.95 mm |
| Package Width | 5.02 mm |
| Package Length | 15.94 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| Pin Count | 4 |
| Lead Shape | Through Hole |