| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3 | |
| 85 | |
| 100 | |
| 1 | |
| 10.5@10V | |
| 105@10V | |
| 105 | |
| 6550@25V | |
| 250000 | |
| 130 | |
| 90 | |
| 55 | |
| 12 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 9.01(Max) |
| Package Width | 4.65(Max) |
| Package Length | 10.51(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Vishay's SUP85N10-10-E3 power MOSFET can provide a solution. Its maximum power dissipation is 250000 mW. This N channel MOSFET transistor operates in enhancement mode. This device is made with TrenchFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

