STMicroelectronicsST25R300-AQETNFC/RFID 리더/라이터
NFC/RFID Read/Write 32-Pin UFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IC | |
| NFC | |
| Read/Write | |
| ISO 14443-B|ISO 15693|FeliCa|ISO 14443-A | |
| SPI | |
| 6 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

