STMicroelectronics RF and Microwave
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Minimum Frequency - (MHz) | Maximum Input Frequency - (MHz) | Frequency Band - (MHz) | Device Type | Construction | Category | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Maximum Output Frequency - (MHz) | Configuration | Bus Type | WLAN Frequency Range - (MHz) | Supported Device Technology | Programmability | Power Class | Memory Size | Maximum Frequency - (MHz) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Operating Frequency - (MHz) | Minimum Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Maximum Conversion Gain - (dB) | Operating Band Frequency - (MHz) | Interface Type | Solutions | Maximum Power Dissipation - (mW) | Maximum Data Rate - (Kbps) | Impedance - (Ohm) | Typical Noise Figure - (dB) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Technology | Maximum Operating Frequency - (MHz) | Typical Coupling - (dB) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Minimum Directivity - (dB) | Typical Operating Supply Voltage - (V) | Maximum Standby Current - (A) | Minimum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Process Technology | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STEVAL-IDI004V2
SP1ML-868/SPBT2632/SPWF01SA Bluetooth Development Board
|
주식
2
$83.09
단위 당
|
STMicroelectronics | Development Board | SP1ML-868/SPBT2632/SPWF01SA | Bluetooth | USB | Unconfirmed | No | Unknown | No | No | No | No | 5A002a.1. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
M24LR04E-RMN6T/2
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin SO N T/R
|
주식
213
$0.4514 에서 $0.4744로 변경
단위 당
|
STMicroelectronics | NFC/RFID 태그 및 응답기 | IC | ISO/IEC 15693|ISO/IEC 18000-3 | 4Kbit | 26 | 13553 to 13567 | Passive | Industrial | Tape and Reel | Read/Write | Active | 8 | SO N | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
M24SR02-YDW6T/2
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 8-Pin TSSOP T/R
|
주식
3,239
$0.4034 에서 $0.4255로 변경
단위 당
|
STMicroelectronics | NFC/RFID 태그 및 응답기 | IC | ISO/IEC 14443-A | 2Kbit | 106 | 13553 to 13567 | Passive | Industrial | Tape and Reel | Read/Write | Active | 8 | TSSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
M24SR64-YDW6T/2
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin TSSOP T/R
|
주식
4,000
$0.9008
단위 당
|
STMicroelectronics | NFC/RFID 태그 및 응답기 | IC | ISO/IEC 14443-A | 64Kbit | 106 | 13553 to 13567 | Passive | Industrial | Tape and Reel | Read/Write | Active | 8 | TSSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
TDA7707EB
Tuners AM/FM/HD/DAB/DRM Radio 64-Pin VFQFPN EP Tray Automotive AEC-Q100
|
주식
2,319
$6.3323
단위 당
|
STMicroelectronics | Tuners | I2C|SPI | Tray | Active | 64 | VFQFPN EP | QFP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25DV04KC-JF6L3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 10-Pin WLCSP T/R
|
주식
2,500
$0.6396 에서 $1.042로 변경
단위 당
|
STMicroelectronics | NFC/RFID 태그 및 응답기 | IC | ISO/IEC 15693 | 4Kbit | 53 | 13553 to 13567 | Passive | Industrial | Tape and Reel | Read/Write | 10 | WLCSP | CSP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25TN01K-AFF5
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 1280bit 4-Pin Wafer
|
주식
68,069
$0.0649 에서 $0.0655로 변경
단위 당
|
STMicroelectronics | NFC/RFID 태그 및 응답기 | IC | ISO/IEC 14443-2|ISO/IEC 14443-3 | 1280bit | 106 | 13553 to 13567 | Passive | Read/Write | 4 | Wafer | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WBA55UGI6TR
BT+ZigBee Chip 2405MHz to 2480MHz 59-Pin UFBGA T/R
|
주식
15,000
$3.697 에서 $4.855로 변경
단위 당
|
STMicroelectronics | Combo Wireless Modules | BT+ZigBee | Chip | 2405 to 2480 | 2402 to 2480 | Industrial | Tape and Reel | 59 | UFBGA | BGA | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25DV-DISCOVERY
ST25DV04K NFC/RFID Tag and Transponder Evaluation Kit
|
주식
23
$35.52
단위 당
|
STMicroelectronics | Evaluation Kit | ST25DV04K | NFC/RFID Tag and Transponder | I2C | Active | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25DV02K-W1R8S3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 8-Pin SO N T/R
|
주식
5,000
$0.3778 에서 $0.4013로 변경
단위 당
|
STMicroelectronics | NFC/RFID 태그 및 응답기 | IC | ISO 15693 | 2Kbit | 13553 to 13567 | Passive | Industrial | Tape and Reel | Read/Write | Active | 8 | SO N | SO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
ANT1-M24LR16E
M24LR16E-R NFC/RFID Tag and Transponder Reference Design Board
|
주식
69
$15.98
단위 당
|
STMicroelectronics | Reference Design Board | M24LR16E-R | NFC/RFID Tag and Transponder | I2C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25TA02KB-PC6H5
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 5-Pin UFDFPN T/R
|
주식
100,002
$0.163 에서 $0.2827로 변경
단위 당
|
STMicroelectronics | NFC/RFID 태그 및 응답기 | IC | ISO/IEC 14443-A | 2Kbit | 106 | 13553 to 13567 | Passive | Industrial | Tape and Reel | Read/Write | Active | 5 | UFDFPN | DFN | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25R3918-AQWT
NFC/RFID Read/Write 212MHz to 848MHz 32-Pin VFQFPN EP T/R
|
주식
40,000
$1.803
단위 당
|
STMicroelectronics | NFC/RFID 리더/라이터 | FeliCa|ISO 14443-A|ISO 14443-B|ISO 15693|ISO 18092 | IC | 106 | 212 to 848 | I2C/SPI | Tape and Reel | Read/Write | 32 | VFQFPN EP | QFP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WB55VEQ6
BT+ZigBee Chip 2405MHz to 2480MHz 129-Pin UFBGA Tray
|
주식
12,280
$3.95
단위 당
|
STMicroelectronics | Combo Wireless Modules | Transceiver/MCU | BT+ZigBee | Chip | 2405 to 2480 | 256K | 2402 to 2480 | Industrial | Tray | 129 | UFBGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
BLUENRG-134
Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3V 34-Pin WLCSP T/R
|
주식
5,000
$1.872 에서 $2.063로 변경
단위 당
|
STMicroelectronics | Bluetooth | IC | Bluetooth v5.2 (BLE) | ADC/GPIO/I2C/SPI/UART | ISM | 2 | 2.4GHz | 500n(Typ) | Tape and Reel | Active | 34 | WLCSP | CSP | No | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SPSGRFC-433
RF Transceiver ASK/FSK/GFSK/GMSK/MSK/OOK 3.3V 14-Pin Tray
|
주식
1,479
$7.3062
단위 당
|
STMicroelectronics | RF Transceivers | Transceiver | ASK/FSK/GFSK/GMSK/MSK/OOK | Serial (SPI) | 500Kbps | Tray | Active | 14 | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25DV04K-IER6S3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin SO N T/R
|
주식
3,506
$0.4491
단위 당
|
STMicroelectronics | NFC/RFID 태그 및 응답기 | IC | ISO 15693 | 4Kbit | 13553 to 13567 | Passive | Industrial | Tape and Reel | Read/Write | Active | 8 | SO N | SO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
STEVAL-IDB005V1D
BlueNRG-MS Bluetooth Daughter Board
|
주식
2
$48.00
단위 당
|
STMicroelectronics | Daughter Board | BlueNRG-MS | Bluetooth | 8 | Active | No | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STEVAL IDW001V1
SPWF01SA Combo Wireless Module Daughter Board
|
주식
10
$46.00
단위 당
|
STMicroelectronics | Daughter Board | SPWF01SA | Combo Wireless Module | STM32F0DISCOVERY | Active | No | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STEVAL-IKR002V7D
SPIRIT1 RF Transceiver Daughter Board
|
주식
1
$174.00
단위 당
|
STMicroelectronics | Daughter Board | SPIRIT1 | RF Transceiver | 27 | Active | No | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| STM32WB55VGY6TR BT+ZigBee Chip 2405MHz to 2480MHz 100-Pin WLCSP T/R |
주식
47,848
$4.297 에서 $4.704로 변경
단위 당
|
STMicroelectronics | Combo Wireless Modules | Transceiver/MCU | BT+ZigBee | Chip | 2405 to 2480 | 256K | 2402 to 2480 | Industrial | Tape and Reel | Preliminary | 100 | WLCSP | CSP | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| ST25-TAG-BAG-U ST25TA/ST25TV NFC/RFID Tag and Transponder Evaluation Board |
주식
13
$11.00
단위 당
|
STMicroelectronics | Evaluation Board | ST25TA/ST25TV | NFC/RFID Tag and Transponder | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BAS70-05FILM
Diode RF Schottky 70V 3-Pin SOT-23 T/R
|
주식
63,000
$0.0193
단위 당
|
STMicroelectronics | RF Diodes and Mixers | Schottky Diode | Dual Common Cathode | 1@0.015A | 70 | 2 | Industrial | Tape and Reel | Active | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WB55VGQ6
BT+ZigBee Chip 2405MHz to 2480MHz 129-Pin UFBGA Tray
|
주식
7,488
$4.565
단위 당
|
STMicroelectronics | Combo Wireless Modules | Transceiver/MCU | BT+ZigBee | Chip | 2405 to 2480 | 256K | 2402 to 2480 | Industrial | Tray | 129 | UFBGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
BLUENRG-248 | Range of Bluetooth SoCs
Bluetooth 5 SoC incorporating a high-performance low-power Cortex-M0 32-bit core, 24-kB RAM, integrated DC/DC converter, and multiple peripherals
|
주식
20,000
$1.873 에서 $2.096로 변경
단위 당
|
STMicroelectronics | Bluetooth | Module | Bluetooth v5.2 (BLE) | GPIO/I2C/SPI/UART | ISM | 2 | 2.4GHz | 500n(Typ) | Tape and Reel | Active | 48 | QFN EP | QFN | No | No | No | No | 5A992c. | No | No |