| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 0.18um | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 2.8 | |
| -50 to 150 | |
| 35 | |
| 100 | |
| 1 | |
| 11.4@10V | |
| 47.5@10V|24.6@4.5V | |
| 47.5 | |
| 12 | |
| 7.7 | |
| 30 | |
| 2230@15V | |
| 322@15V | |
| 1.5 | |
| 385 | |
| 3800 | |
| 14|10 | |
| 9|43 | |
| 30|36 | |
| 50|14 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| 9.5@10V|16@4.5V | |
| 3.8 | |
| 60 | |
| 81 | |
| 0.8 | |
| 3.4 | |
| 31 | |
| 1.2 | |
| 0.4 | |
| 3.6 | |
| 20 | |
| 14.4 | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
As an alternative to traditional transistors, the SI7129DN-T1-GE3 power MOSFET from Vishay can be used to both amplify and switch electronic signals. Its maximum power dissipation is 3800 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -50 °C and a maximum of 150 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.