| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.18um | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| -55 to 150 | |
| 12 | |
| 20@10V | |
| 15.5@4.5V|30@10V | |
| 30 | |
| 1400@15V | |
| 3100 | |
| 12|16 | |
| 33|10 | |
| 30|40 | |
| 47|10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 1.9 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK ChipFET |
| 8 | |
| Lead Shape | No Lead |
Looking for a component that can both amplify and switch between signals within your circuit? The SI5419DU-T1-GE3 power MOSFET from Vishay provides the solution. Its maximum power dissipation is 3100 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.