Analog DevicesEV-CBM-VOYAGER3-2ZDevelopment Kits and Tools
Wireless Vibration Monitoring Platform
Voyager 3 Wireless Vibration Monitoring Platform by Analog Devices
The Wireless Vibration Monitoring Platform is a system evaluation solution for a wireless signal chain for MEMS-accelerometer based vibration monitoring. The system solution combines mechanical attach, hardware, firmware, and PC software to enable rapid deployment and evaluation of a three-axis vibration monitoring solution. The module can be directly attached to a motor or fixture, via a ¼-28 stud. It can also be combined with other modules on the same wireless mesh network to provide a broader picture with multiple sensor nodes, as part of a Condition Based Monitoring (CbM) system.
Solution Overview
The CbM hardware signal chain consists of a three-axis ADXL356 accelerometer mounted to the base of the module. The outputs of the ADXL356 are conditioned and converted to digital with three AD7685 16-bit daisy chain ADCs. The ADC outputs are buffered and transformed to the frequency domain in the ADuCM4050 low power microcontroller and from there streamed to the SmartMESH IP mote. From the SmartMESH chip time domain and FFT data are wirelessly streamed to the SmartMESH IP Manager (sold separately – DC2274A-A or DC2274A-B). The manager connects to a PC and visualization and saving of the data can take place. Data is displayed as raw time-domain, and FFT data. Additional summary statistics information on the time aggregated data are available. The full Python code of the PC-side GUI, as well as the C firmware deployed to the module is made available to enable customer adaptation.
The EV-CBM-VOYAGER3-2Z evaluation kit consists of the following items:
- • Wireless Vibration Monitoring Platform
- • Batteries
The MEMS-based Wireless Vibration Monitoring Platform is a complete evaluation solution that includes:
- • Mechanical mounting and measurement capability up to 2.6kHz bandwidth
- • 3-axis ultra-low power, ultra-low noise MEMS accelerometer technology
- • Low power 16-bit ADC
- • Ultra low power microcontroller and robust low power SmartMESH wireless radio
It enables users to:
- • Rapidly deploy a wireless solution to a machine or test setup
- • Evaluate ADI MEMS sensor technology for vibration monitoring
- • Evaluate ADI SmartMESH technology for industrial wireless sensing
- •Accelerate their asset monitoring and solution development
Featured Articles and Videos
| Compliant | |
| 5A992c. | |
| Unconfirmed | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| Data Acquisition Tools/Microcontroller Tools/Sensor and Transducer Tools | |
| AD7685/ADuCM4050/ADXL356 |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.