Analog DevicesADXL356BEZ Analog Devices AccelerometerAccelerometers
Accelerometer Triple ±10g/±20g 2.5V 73.6mV/g to 86.4mV/g/36.8mV/g to 43.2mV/g 14-Pin CLLCC Tray
Analog Devices ADXL356BEZ Product Description
ADXL356BEZ from Analog Devices is an analog output 3-axis accelerometer. It features low 0 g offset drift, low noise density, and operates on low power. This configuration of the ADXL356 accelerometer supports +-10 and 20 g measurement ranges with sensitivity of 73.6 and 36.8 mV/g respectively. The temperature range for this accelerometer is -40 to 125 C, with only +-0.01 percent sensitivity change per degree C. Additionally, the package is hermetically sealed and features an integrated temperature sensor making it suitable for adverse environmental conditions. The ADXL356 is suitable for applications ranging from airborne Inertial measurement units, platform stabilization systems, seismic imaging, and even robotics.
ADXL356BEZ by Analog Devices Product Video
Product Aliases for ADXL356BEZ
Common product aliases for the ADXL356BEZ include ADXL356 BEZ. This product is part of the ADXL356 family of products.
The ADXL356BEZ is associated with the following product categories: accelerometers, digital accelerometers, MEMS accelerometer, 3 axis accelerometers. Arrow Electronics carries a wide variety of products within these categories.
Certified Analog Devices Distributor
Arrow Electronics is a certified Analog Devices distributor, offering a variety of products. Sometimes referred to as simply Analog, products include Analog Devices accelerometers and Analog Devices MEMS accelerometers. Arrow Electronics is an official source for Analog Devices datasheets, schematics, and other product documentation.
ADXL356BEZ Analog Devices Datasheet
Datasheet Snippet: The analog output ADXL356 and the digital output ADXL357 are low noise density, low 0 g offset drift, low power, 3-axis accelerometers with selectable measurement ranges. The ADXL356B supports the ±10 g and ±20 g ranges, the ADXL356C supports the ±10 g and ±40 g ranges, and the ADXL357 supports the ±10.24 g, ±20.48 g, and ±40.96 g ranges. The ADXL356/ADXL357 offer industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration.
If looking for a different Analog Devices datasheet, accelerometers datasheet, or MEMS accelerometer datasheet, please view our comprehensive library of Arrow Electronics datasheets.
ADXL356 BEZ Specifications
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±10/±20 | |
| 73.6mV/g to 86.4mV/g|36.8mV/g to 43.2mV/g | |
| Analog | |
| 2.25 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 14 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
