Panasonic IndustryEEF-CX1C220RCapacitor Aluminum Polymer
Cap Aluminum Polymer 22uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 16VDC | |
| 0.04 | |
| Low | |
| 3.2 | |
| 105.6@2Min | |
| 2000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's EEF-CX1C220R conductive polymer aluminum solid capacitors. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 105.6@2Min μA. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. It has a tolerance of 20%.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

