Panasonic Industry Capacitors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-HA0J331XP
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.105A 1000h 105°C Automotive T/R
|
주식
800
$0.1011
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 6.3VDC | 0.105 | 1000 | 20.79@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.3 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEEFN1E270UR|EEE-FN Series
Cap Aluminum Lytic 27uF 25V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
주식
1,895
$0.0669
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 27uF | 20% | 25VDC | Standard | 1.35 | 0.09 | 2000 | 6.75@2Min | Cylindrical | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECQ-E2565JF
Cap Film 5.6uF 250V PET 5% (31 X 11.8 X 21mm) Radial 27.5mm 105°C Bulk
|
주식
1,990
$0.2642
단위 당
|
Panasonic Industry | Capacitor Film | 5.6uF | 5% | 250VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 2 | Radial | 31 X 11.8 X 21 | 27.5 | 21(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEU-HD1E562B
Cap Aluminum Lytic 5600uF 25V 20% (16 X 25mm) Radial 7.5mm 1.75A 2000h 105°C Automotive Ammo
|
주식
241
$0.8245
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 5600uF | 20% | 25VDC | 1.75 | 2000 | 1400@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Ammo | 0.24 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FK1H470L
Cap Aluminum Lytic 47uF 50V 20% (8 X 6.2mm) SMD 0.195A 2000h 105°C Automotive T/R
|
주식
2,000
$0.0871 에서 $0.1176로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 20% | 50VDC | Low | 0.195 | 2000 | 23.5@2Min | Cylindrical | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | 0.1 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-FG2J105QA
Cap Film 1uF 630V PP 10%( 27 X 10.5 X 19mm) Radial 22.5mm 0.0129 Ohm 110°C Bulk Automotive AEC-Q200
|
주식
314
$0.66
단위 당
|
Panasonic Industry | Capacitor Film | 1uF | 10% | 630VDC | 0.0129 | PP | Plastic Rectangular Can | 2 | Radial | 27 X 10.5 X 19 | 22.5 | 19 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
EEEFN1J330L|EEE-FN Series
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 0.65 Ohm 0.25A 2000h 105°C Automotive T/R
|
주식
921
$0.2181 에서 $0.2218로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 20% | 63VDC | Standard | 0.65 | 0.25 | 2000 | 20.8@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-F6513RJL
Cap Film 0.051uF 630V PP 5%( 15.5 X 6.6 X 16mm) Radial 7.5mm 105°C Ammo
|
주식
10
$0.5147 에서 $1.0375로 변경
단위 당
|
Panasonic Industry | Capacitor Film | 0.051uF | 5% | 630VDC | PP | Radial | 15.5 X 6.6 X 16 | 7.5 | 16(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEE-FP0J102AP
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
주식
12,500
$0.2902
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 20% | 6.3VDC | Low | 0.08 | Low ESR | 0.85 | 2000 | 63@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.26 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEF-UE0D471R
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3.3A 1000h 105°C T/R
|
주식
1,335
$1.0308 에서 $1.1009로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 470uF | 20% | 2VDC | Low | 0.012 | 3.3 | 1000 | 94@2Min | Flat | 2 | UE | 7.3 X 4.3 X 4.2 | 4.2 | Polar | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-FM1C332L
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3.75A 7000h 105°C
|
주식
1
$0.4327
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 3300uF | 20% | 16VDC | Low | 3.75 | 7000 | 528@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 35 | 5 | 35 | 12.5 | Polar | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EZP-Q60105LTD
Cap Film 1uF 600VAC PP 10%( 41.5 X 15 X 29mm) Radial Plastic Rectangular Can 37.5mm 0.0137 Ohm 105°C Bulk
|
주식
294
$1.956
단위 당
|
Panasonic Industry | Capacitor Film | 1uF | 10% | 600VAC | 0.0137 | PP | Plastic Rectangular Can | 2 | Radial | 41.5 X 15 X 29 | 37.5 | 29 | Non Polar | Bulk | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||
EEU-FK1A272L
Cap Aluminum Lytic 2700uF 10V 20% (10 X 30mm) Radial 5mm 2.14A 4000h 105°C Automotive Bag
|
주식
879
$0.4687
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 2700uF | 20% | 10VDC | Low | 2.14 | 4000 | 270@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 30 | 5 | 30 | 10 | Polar | Bag | 0.21 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
|
인기 검색어
16SVP22M
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 5.9mm) SMD 0.09 Ohm 1.06A 2000h 105°C T/R
|
주식
352
$0.439 에서 $0.508로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 22uF | 20% | 16VDC | Standard | 0.09 | 1.06 | 2000 | 176@2Min | Cylindrical | 2 | 5.5 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEF-TZ0D561RC
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 2.2mm) SMD 0.0045 Ohm 8.5A 5500h 135°C T/R
|
주식
3,000
$0.6464 에서 $0.7343로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 560uF | 20% | 2VDC | Low | 0.0045 | 8.5 | 5500 | 112@2Min | Flat | 2 | TZ | 7.3 X 4.3 X 2.2 | 2.2 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
6SVPA220MAA
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
주식
6
$0.379
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 6.3VDC | Low | 0.022 | 3.22 | 2000 | 500@2Min | Cylindrical | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EEH-AZF1H560
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.035 Ohm 0.7A 1000h 150°C Automotive AEC-Q200
|
주식
718
$0.4956
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 20% | 50VDC | Standard | 0.035 | 0.7 | 1000 | 28@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 9.5 | 3.5 | 9.5 | 8 | Polar | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-FD2J333KQ
Cap Film 0.033uF 630V PP 10%( 12.6 X 7.5 X 15.5mm) Radial 105°C Bag
|
주식
1
$0.0293
단위 당
|
Panasonic Industry | Capacitor Film | 0.033uF | 10% | 630VDC | PP | 2 | Radial | 12.6 X 7.5 X 15.5 | 15.5(Max) | Non Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
EEV-EB2E220SM
Cap Aluminum Lytic 22uF 250V 20% (16 X 16.5mm) SMD 0.56A 5000h 105°C T/R
|
주식
4
$0.9473
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 22uF | 20% | 250VDC | 0.56 | 5000 | 340@2Min | Cylindrical | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | 0.15 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EEE-HAA330WAR
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.4mm) SMD 0.029A 1000h 105°C Automotive T/R
|
주식
915
$0.0142
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 20% | 10VDC | 0.029 | 1000 | 3.3@2Min | Cylindrical | 2 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | 0.3 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEU-FC1C121
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 0.29A 1000h 105°C Automotive Bag
|
주식
819
$0.1004
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 120uF | 20% | 16VDC | Low | Low Impedance | 0.29 | 1000 | 19.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11.2 | 2.5 | 11.2 | 6.3 | Polar | Bag | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FC1E681
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.22A 3000h 105°C Automotive Bag
|
주식
567
$0.598
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 680uF | 20% | 25VDC | Low | Low Impedance | 1.22 | 3000 | 170@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bag | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECQ-UAAV124TA
Cap Film Suppression X2 0.12uF 310VAC PP 10% (18.5 X 8 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk
|
주식
1,590
$0.0305
단위 당
|
Panasonic Industry | Capacitor Film | Interference Suppression | 0.12uF | 10% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 18.5 X 8 X 12.5 | 15 | 12.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEE-TC1E331P
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.75A 3000h 125°C Automotive T/R
|
주식
1
$0.0544
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 25VDC | Low | 0.15 | 0.75 | 3000 | 82.5@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.18 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEEFH1V330XL| EEE-FH Series
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 0.3A 7000h 105°C T/R Automotive AEC-Q200
|
주식
900
$0.096 에서 $0.3936로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 20% | 35VDC | 0.45 | 0.3 | 7000 | 11.55@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |