OmronD2HWC263MRSwitch Snap Action
Switch Snap Action N.O. SPST Leaf Lever 2A 125VAC 42VDC 1.8N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Leaf Lever | |
| SPST | |
| 2@12VDC | |
| 100000 | |
| 1000000 | |
| 0.5 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 18.5 | |
| 8.3 | |
| 1.8 |
The D2HW-C263MR snap-action switch from Omron is ideal when it comes to opening or closing your circuit. It has a SPST configuration. This device has a maximum current rating of 2 A @ 12VDC. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-C263MR snap action switch has a wire lead termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC. This product is 18.5 mm long, 18.3 mm tall and 8.3 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
