SUMIDA CORPORATIONCR54NP-101KCInductor Surface Mount
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 0.52A 0.7Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 0.52 | |
| 0.52 | |
| 0.7 | |
| 9.24M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.6 | |
| 4.85 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CR54NP-101KC surface mount inductor from Sumida Corporation to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 9.24M(Typ) Hz. This product is 6.1 mm long, 4.85 mm tall and 5.6 mm deep. It has an inductance of 100u H. It has a tolerance of 10%. This device utilizes drum core technology. This SMD inductor has a maximum DC current of 520m A with a maximum resistance of 700m Ohm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

