SUMIDA CORPORATION Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
구매 최고 구매자
CDH74NP-100LC
Inductor Power Unshielded Drum Core 10uH 15% 1KHz Ferrite 2.75A 0.056Ohm DCR T/R
|
주식
200
$0.479 에서 $0.748로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Unshielded | Ferrite | 10u | 15% | 2.75 | 2.75 | 1K | 0.056 | 2 | 8 | 7.3 | 5.2 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH6D38NP-220NC
Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 2.3A 0.096Ohm DCR T/R
|
주식
1,244
$0.473 에서 $0.705로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 22u | 30% | 2.3 | 1.3 | 100K | 0.096 | 2 | 7 | 7 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CDRH8D43NP-4R7NC
Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 4.6A 0.022Ohm DCR 3131 T/R
|
주식
266
$0.608 에서 $0.918로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 4.7u | 30% | 4.6 | 5.6 | 100K | 0.022 | 2 | 3131 | 8.3 | 8.3 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CDRH6D38T125NP-100PC
Inductor Power Shielded Drum Core 10uH 25% 100KHz Ferrite 3A 0.0435Ohm DCR Automotive AEC-Q200 T/R
|
주식
925
$0.528 에서 $0.848로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 10u | 25% | 3 | 2.2 | 100K | 0.0435 | 2 | 7 | 7 | 4 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
CDRH127/LDNP-470MC
Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 4.1A 0.078Ohm DCR T/R
|
주식
75
$0.823 에서 $1.09로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 47u | 20% | 4.1(Typ) | 3.25 | 100K | 0.078 | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
CDRH104RNP-2R5NC
Inductor Power Shielded Drum Core 2.5uH 30% 100KHz Ferrite 7.7A 0.0105Ohm DCR T/R
|
주식
750
$0.6707 에서 $0.8888로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 2.5u | 30% | 7.7 | 7.9 | 100K | 0.0105 | 2 | 10.5 | 10.3 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||
CDRH2D11/HPNP-2R2NC
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 1.3A 0.12Ohm DCR 1212 T/R
|
주식
13,500
$0.3191 에서 $0.4625로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 2.2u | 30% | 1.3 | 1.1 | 100K | 0.12 | 2 | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
CDRH125NP-150MC
Inductor Power Shielded Drum Core 15uH 20% 1KHz Ferrite 5A 0.03Ohm DCR T/R
|
주식
4
$1.11
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 15u | 20% | 5 | 4.48 | 1K | 0.03 | 2 | 12.3 | 12.3 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH6D28NP-220NC
Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 1.85A 0.128Ohm DCR T/R
|
주식
1,430
$0.456 에서 $0.568로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 22u | 30% | 1.85 | 1.2 | 100K | 0.128 | 2 | 7 | 7 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CDRH5D28NP-100NC
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 1.3A 0.065Ohm DCR T/R
|
주식
2,000
$0.2578
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 10u | 30% | 1.3 | 1.3 | 100K | 0.065 | 2 | 6 | 6 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
CDRH6D28NP-101NC
Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 0.9A 0.535Ohm DCR T/R
|
주식
1,500
$0.456 에서 $0.627로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 100u | 30% | 0.9 | 0.54 | 100K | 0.535 | 2 | 7 | 7 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||
CDRH127/LDNP-560MC
Inductor Power Shielded Drum Core 56uH 20% 100KHz Ferrite 3.6A 0.09Ohm DCR T/R
|
주식
8
$1.11
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 56u | 20% | 3.6(Typ) | 2.9 | 100K | 0.09 | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
CDRH127L125NP-101MC
Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 2A 0.1712Ohm DCR T/R Automotive AEC-Q200
|
주식
465
$0.602 에서 $0.968로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 100u | 20% | 2 | 2.6 | 100K | 0.1712 | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
CR43NP-1R8MC
Inductor Power Unshielded Drum Core 1.8uH 20% 7.96MHz Ferrite 1.95A 0.0637Ohm DCR T/R
|
주식
1,500
$0.0828
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Unshielded | Ferrite | 1.8u | 20% | 1.95 | 1.95 | 7.96M | 0.0637 | 77.8M(Typ) | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH8D43NP-100NC
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 3.5A 0.036Ohm DCR 3131 T/R
|
주식
508
$0.568 에서 $0.918로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 10u | 30% | 3.5 | 4 | 100K | 0.036 | 2 | 3131 | 8.3 | 8.3 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
CDRH127NP-100MC
Inductor Power Shielded Drum Core 10uH 20% 1KHz Ferrite 6.3A 0.0216Ohm DCR T/R
|
주식
500
$0.953 에서 $1.53로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 10u | 20% | 6.3 | 7.6 | 1K | 0.0216 | SMD | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
CDRH127L125NP-330MC
Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 3.8A 0.053Ohm DCR T/R Automotive AEC-Q200
|
주식
479
$0.602 에서 $0.968로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 33u | 20% | 3.8 | 4.3 | 100K | 0.053 | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
CDRH8D43NP-1R2NC
Inductor Power Shielded Drum Core 1.2uH 35% 100KHz Ferrite 7A 0.0122Ohm DCR 3131 T/R
|
주식
225
$0.801 에서 $1.11로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 1.2u | 35% | 7 | 8 | 100K | 0.0122 | 2 | 3131 | 8.3 | 8.3 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CDRH127/LDNP-180MC
Inductor Power Shielded Drum Core 18uH 20% 100KHz Ferrite 6.6A 0.028Ohm DCR T/R
|
주식
20
$0.904 에서 $1.09로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 18u | 20% | 6.6(Typ) | 5.1 | 100K | 0.028 | 2 | 12.3 | 12.3 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH3D23HPNP-2R2PC
Inductor Power Shielded Drum Core 2.2uH 25% 100KHz Ferrite 2.25A 0.0503Ohm DCR T/R
|
주식
500
$0.4337
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 2.2u | 25% | 2.25 | 2.6 | 100K | 0.0503 | 2 | 3.92 | 3.92 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH125/LDNP-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 4.5A 0.044Ohm DCR T/R
|
주식
500
$0.5764
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 4.5 | 3.28 | 100K | 0.044 | 2 | 12.3 | 12.3 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH6D38NP-100NC
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 3.6A 0.038Ohm DCR T/R
|
주식
2,000
$0.3529 에서 $0.3852로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 10u | 30% | 3.6 | 2 | 100K | 0.038 | SMD | 2 | 7 | 7 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
CDRH8D28NP-330NC
Inductor Power Shielded Drum Core 33uH 30% 100KHz Ferrite 1.45A 0.156Ohm DCR T/R
|
주식
1,000
$0.4721
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 33u | 30% | 1.45 | 1.3 | 100K | 0.156 | 2 | 8.3 | 8.3 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CDRH3D28NP-4R7NC
Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 1.62A 0.0883Ohm DCR 1515 T/R
|
주식
180
$0.429 에서 $0.637로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 4.7u | 30% | 1.62 | 1.65 | 100K | 0.0883 | 2 | 1515 | 4 | 4 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CDRH105RNP-221NC
Inductor Power Shielded Drum Core 220uH 30% 100KHz Ferrite 1.08A 0.5Ohm DCR T/R
|
주식
373
$0.769 에서 $1.15로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 220u | 30% | 1.08 | 0.94 | 100K | 0.5 | 2 | 10.5 | 10.3 | 5.1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | No |