SUMIDA CORPORATIONCDRH8D38NP-4R7NCInductor Surface Mount
Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 4.4A 0.029Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30% | |
| 100K | |
| 4.4 | |
| 4.6 | |
| 0.029 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH8D38NP-4R7NC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 8.3 mm long, 4 mm tall and 8.3 mm deep. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 4.4 A with a maximum resistance of 29m Ohm. Its test frequency is 100K Hz. This device is made with drum core technology.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

