TDKB78476A8251A3Telecom Transformers
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | Yes |
| PPAP | No |
| 1000Base-T Magnetics Modules | |
| 1CT:1CT | |
| 1500VAC | |
| -33@100MHz | |
| -33@100MHz | |
| -10@100MHz | |
| -1@1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 17.6 | |
| 16 | |
| 5.7 |
Beef up your slow and outdated telecommunications lines with this B78476A8251A3 telecom transformer developed by EPCOS. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 24 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 17.6 mm long, 5.7 mm tall and 16 mm deep. It also has a 1000base-t transformer. It has a turn ratio of 1CT:1CT.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

