TDK Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MHQ0603P6N8HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 3% 500MHz 16Q-Factor Ceramic 0.3A 0.7Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
14,780
$0.0579 에서 $0.0658로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.7 | 0.0068u | 3% | 500M | 500M | 0.3 | 2 | 4000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82442A1225K
Inductor General Purpose Drum Core 2200uH 10% 252KHz 30Q-Factor Ferrite 0.055A 28Ohm DCR 2220 T/R Automotive AEC-Q200
|
주식
2
$0.3382
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Drum Core | Ferrite | 28 | 2200u | 10% | 252K | 0.055 | 252K | 0.055 | 2 | 1.2M | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82477G2223M
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 2.8A 0.036Ohm DCR T/R
|
주식
6
$0.5308
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.036 | 22u | 20% | 1K | 2.8 | 2 | 12.3 | 12.3 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82144B1156J
RF Choke Drum Core 15000uH 5% 10KHz 50Q-Factor Ferrite 0.05A 75Ohm DCR RDL T/R
|
주식
1,000
$0.2576 에서 $0.2839로 변경
단위 당
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 75 | 15000u | 5% | 796K | 10K | 0.05 | Radial | 2 | 0.5M | 6.5 | 11.5 | Tape and Reel | 50 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
|
인기 검색어
B82422A1222K100
Inductor RF Molded Wirewound 2.2uH 10% 1MHz 25Q-Factor Ferrite 0.27A 0.75Ohm DCR 1210 Automotive AEC-Q200 T/R
|
주식
186,000
$0.1706 에서 $0.1765로 변경
단위 당
|
TDK | Inductor Surface Mount | RF | Wirewound | Molded | Ferrite | 0.75 | 2.2u | 10% | 7.96M | 0.27 | 1M | 0.27 | 2 | 125M | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B78148S1275J
RF Choke Drum Core 2.7mH 5% 100KHz 40Q-Factor Ferrite 75mA 40Ohm DCR RDL T/R
|
주식
560
$0.1051 에서 $0.1158로 변경
단위 당
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 40 | 2700u | 5% | 252K | 0.075 | 100K | 0.075 | Radial | 2 | 1M | 4 | 14 | Tape and Reel | 40 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B82477P4682M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 7.3A 0.015Ohm DCR Automotive T/R
|
주식
34
$0.6666 에서 $0.6893로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.015 | 6.8u | 20% | 9.85(Typ) | 100K | 7.3 | 2 | SMD | 12.5 | 12.5 | 8.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82559A142A13
Inductor Power Shielded Wirewound 1.4uH 10% 10KHz Ferrite 15.7A 0.0018Ohm DCR T/R
|
주식
5
$1.206
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.0018 | 1.4u | 10% | 22(Typ) | 10K | 15.7(Typ) | 2 | 13.2 | 11 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MHQ0603P27NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.027uH 3% 500MHz 16Q-Factor Ceramic 0.16A 2.2Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
6,776
$0.0579 에서 $0.0658로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 2.2 | 0.027u | 3% | 500M | 500M | 0.16 | 2 | 2000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MLF2012DR12K
Inductor General Purpose Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
|
주식
3,783
$0.0356
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Multi-Layer | Shielded | Ferrite | 0.2 | 0.12u | 10% | 25M | 0.3 | 25M | 0.3 | 2 | 360M | 0805 | 2.2 | 1.45 | 1.05 | Tape and Reel | 20 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P0N9BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0009uH 0.1nH 500MHz Ceramic 1A 0.07Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
14,990
$0.0579 에서 $0.0667로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.07 | 0.0009u | 0.1nH | 500M | 500M | 1 | 2 | 10000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82477G4684M
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 0.68A 1.24Ohm DCR T/R
|
주식
6,800
$0.2044
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 1.24 | 680u | 20% | 0.78 | 100K | 0.68 | 2 | SMD | 12.8 | 12.8 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLF1005GR39JTD25
Inductor General Purpose Shielded Multi-Layer 0.39uH 5% 10MHz 30Q-Factor Ferrite 0.05A 0.41Ohm DCR 0402 Automotive AEC-Q200 T/R
|
주식
20,000
$0.0753 에서 $0.0881로 변경
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Multi-Layer | Shielded | Ferrite | 0.41 | 0.39u | 5% | 10M | 10M | 0.05 | 2 | 210M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82442H1152K
Inductor General Purpose Molded Drum Core 1.5uH 10% 7.96MHz 10Q-Factor Ferrite 2.2A 0.032Ohm DCR 2220 Automotive AEC-Q200 T/R
|
주식
45
$0.36 에서 $0.3722로 변경
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Drum Core | Molded | Ferrite | 0.032 | 1.5u | 10% | 7.96M | 2.2 | 7.96M | 2.2 | 2 | 55M | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82464P4223M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.25A 0.052Ohm DCR Automotive AEC-Q200 T/R
|
주식
60
$0.8322 에서 $0.8605로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.052 | 22u | 20% | 2.5 | 100K | 2.25 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
B82476A1334M
Inductor Power Unshielded Wirewound 330uH 20% 100KHz Ferrite 0.6A 0.81Ohm DCR T/R
|
주식
76
$0.5059 에서 $0.3582로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Unshielded | Ferrite | 0.81 | 330u | 20% | 0.6 | 100K | 0.6 | 2 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLG0603P2N7CTD25
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.2nH 500MHz 14Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
14,561
$0.0234 에서 $0.0266로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.2 | 0.0027u | 0.2nH | 500M | 0.5 | 500M | 0.5 | 2 | 7500M | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P1N2BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0012uH 0.1nH 500MHz Ceramic 1A 0.08Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
3,406
$0.0579 에서 $0.16로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.08 | 0.0012u | 0.1nH | 500M | 500M | 1 | 2 | 10000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ0603P1N9BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0019uH 0.1nH 500MHz 16Q-Factor Ceramic 0.7A 0.12Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
14,468
$0.0579 에서 $0.0658로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.12 | 0.0019u | 0.1nH | 500M | 500M | 0.7 | 2 | 10000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82498F3181J1
Inductor RF Molded Wirewound 0.18uH 5% 100MHz 45Q-Factor Ceramic 0.34A 0.53Ohm DCR 0805 Automotive AEC-Q200 T/R
|
주식
56
$0.1848 에서 $0.1942로 변경
단위 당
|
TDK | Inductor Surface Mount | RF | Wirewound | Molded | Ceramic | 0.53 | 0.18u | 5% | 250M | 0.34 | 100M | 0.34 | 2 | 1050M | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 45 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MHQ0603P16NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.016uH 3% 500MHz 16Q-Factor Ceramic 0.18A 1.7Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
15,000
$0.0579 에서 $0.0677로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 1.7 | 0.016u | 3% | 500M | 500M | 0.18 | 2 | 2500M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82451N4754E2
Inductor Transponder Coil Molded Wirewound 4750uH 3% 125KHz 50Q-Factor Ferrite 42Ohm DCR T/R Automotive AEC-Q200
|
주식
48
$0.5659 에서 $0.5851로 변경
단위 당
|
TDK | Inductor Surface Mount | Transponder Coil | Wirewound | Molded | Ferrite | 42 | 4750u | 3% | 125K | 125K | 2 | >1.2M | 7.5 | 7.9 | 2.65 | Tape and Reel | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
VLF252010MT-150M
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 0.53A 0.87Ohm DCR 1008 T/R
|
주식
1,950
$0.2853 에서 $0.295로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.87 | 15u | 20% | 0.31 | 1M | 0.53(Typ) | 2 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B78476A8248A3
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
|
주식
806
$1.0388 에서 $1.0918로 변경
단위 당
|
TDK | Telecom Transformers | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | -1.2@0.1MHz to 100MHz | -12@60MHz to 80MHz | Gull Wing | 1500VAC | 16 | 9.4 | 12.7 | 5.6 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
ATB2012-75011-T000
RF Transformer 1:1 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 4 Terminal Pad SMD
|
주식
10,000
$0.2208 에서 $0.2667로 변경
단위 당
|
TDK | RF Transformers | Balun Transformer | 1:1 | 280 | 1.2 | 0.7 | 0.7 | Pad | 4 | SMD | 1.2 | 2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No |