| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8504.50.80.00 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Shielded |
| Inductance (H) | 0.18u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 32 |
| Maximum Saturation Current (A) | 36 |
| Maximum DC Resistance (Ohm) | 0.00175 |
| Minimum Self Resonant Frequency (Hz) | 143M |
| Number of Terminals | 2 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 6.8 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 6.6 |
| Maximum Product Height (mm) | 3 |