Abracon Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Maximum Insertion Loss | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ASPIAIG-F1040-R27M-T
Inductor Power Molded/Shielded Wirewound 0.27uH 20% 100KHz 33A 0.001Ohm DCR 4040 T/R Automotive AEC-Q200
|
주식
950
$0.4765 에서 $0.517로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.001 | 0.27u | 20% | 60 | 100K | 33 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||
ASPIAIG-F6050-1R2M-T
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 18A 0.00583Ohm DCR T/R Automotive AEC-Q200
|
주식
4,800
$0.6821 에서 $0.7749로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.00583 | 1.2u | 20% | 16 | 100K | 18 | 2 | 6.8 | 6.6 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPI-U201610-R68M-T
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 3.1A 0.045Ohm DCR 0806
|
주식
1,800
$0.2071 에서 $0.2282로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.045 | 0.68u | 20% | 3.2 | 100K | 3.1 | 2 | 78M | 0806 | 2.2 | 1.8 | 1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F1265-3R3M-T
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 18A 0.0068Ohm DCR T/R Automotive AEC-Q200
|
주식
991
$1.1741 에서 $1.2939로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0068 | 3.3u | 20% | 30 | 100K | 18 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F1040-R68M-T
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 22A 0.0027Ohm DCR 4040 T/R Automotive AEC-Q200
|
주식
5,416
$0.4765 에서 $0.5413로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0027 | 0.68u | 20% | 39 | 100K | 22 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||
ASPIAIG-H6530-R68M-T
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 13.45A 0.0087Ohm DCR Automotive AEC-Q200 T/R
|
주식
753
$0.7109 에서 $0.7835로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 0.0087 | 0.68u | 20% | 18(Typ) | 100K | 13.45(Typ) | 2 | 57M | 8.4 | 6.8 | 3.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||
ASPIAIG-F1265-R36M-T
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz 45A 0.0009Ohm DCR T/R Automotive AEC-Q200
|
주식
1,000
$1.1741 에서 $1.2939로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0009 | 0.36u | 20% | 66 | 100K | 45 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F1265-4R7M-T
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 13.5A 0.0084Ohm DCR T/R Automotive AEC-Q200
|
주식
777
$1.1741 에서 $1.2739로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0084 | 4.7u | 20% | 28 | 100K | 13.5 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F5020-1R0M-T
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 10.5A 0.0138Ohm DCR T/R Automotive AEC-Q200
|
주식
5,971
$0.5866 에서 $0.6564로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0138 | 1u | 20% | 12.8 | 100K | 10.5 | 2 | 5.7 | 5.5 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F5020-R68M-T
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 13.4A 0.0102Ohm DCR T/R Automotive AEC-Q200
|
주식
5,823
$0.5866 에서 $0.6664로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0102 | 0.68u | 20% | 14 | 100K | 13.4 | 2 | 5.7 | 5.5 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPI-M3015-R68M-T
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 4.1A 0.035Ohm DCR 1212
|
주식
1,994
$0.2988 에서 $0.3344로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | 0.035 | 0.68u | 20% | 8 | 100K | 4.1 | 2 | 1212 | 3.2 | 3.2 | 1.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
ASPIAIG-FLR4020-2R0M-T
Inductor Power Molded/Shielded Wirewound 2uH 20% 100KHz 8.2A 0.0233Ohm DCR 1616 T/R Automotive AEC-Q200
|
주식
4,787
$0.6139 에서 $0.6869로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0233 | 2u | 20% | 5 | 100K | 8.2 | 2 | 1616 | 4.3 | 4.3 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||
ASPIAIG-F6050-1R0M-T
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 20A 0.00452Ohm DCR T/R Automotive AEC-Q200
|
주식
3,810
$0.6821 에서 $0.7633로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.00452 | 1u | 20% | 18 | 100K | 20 | 2 | 6.8 | 6.6 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASMPL-0603-1R0N-T
Inductor Power Multi-Layer 1uH 30% 100KHz Ceramic 0.8A 0.4Ohm DCR 0603 T/R
|
주식
5,000
$0.1671 에서 $0.1898로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Multi-Layer | Ceramic | 0.4 | 1u | 30% | 0.7 | 100K | 0.8 | 2 | 90M | 0603 | 1.75 | 0.95 | 0.55 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ASMPL-0603-R68N-T
Inductor Power Multi-Layer 0.68uH 30% 100KHz Ceramic 0.9A 0.275Ohm DCR 0603 T/R
|
주식
5,000
$0.1671 에서 $0.1898로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Multi-Layer | Ceramic | 0.275 | 0.68u | 30% | 0.8 | 100K | 0.9 | 2 | 100M | 0603 | 1.75 | 0.95 | 0.55 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ASPI-U252010-R33M-T
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 4.4A 0.025Ohm DCR 1008
|
주식
1,998
$0.24 에서 $0.2686로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.025 | 0.33u | 20% | 6 | 100K | 4.4 | 2 | 117M | 1008 | 2.7 | 2.2 | 1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F6050-1R5M-T
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 17A 0.0063Ohm DCR T/R Automotive AEC-Q200
|
주식
4,000
$0.6821 에서 $0.7633로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0063 | 1.5u | 20% | 14.5 | 100K | 17 | 2 | 6.8 | 6.6 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F5030-R82M-T
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 12.9A 0.00578Ohm DCR T/R Automotive AEC-Q200
|
주식
4,000
$0.5866 에서 $0.6664로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.00578 | 0.82u | 20% | 17.6 | 100K | 12.9 | 2 | 5.7 | 5.5 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F4020-R36M-T
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz 14.5A 0.0063Ohm DCR 1616 T/R Automotive AEC-Q200
|
주식
5,786
$0.7294 에서 $0.8286로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0063 | 0.36u | 20% | 15 | 100K | 14.5 | 2 | 1616 | 4.3 | 4.3 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||
ASPIAIG-F1265-R68M-T
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 35A 0.0015Ohm DCR T/R Automotive AEC-Q200
|
주식
1,000
$1.1741 에서 $1.3138로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0015 | 0.68u | 20% | 55 | 100K | 35 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F5030-1R2M-T
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 11A 0.0097Ohm DCR T/R Automotive AEC-Q200
|
주식
3,555
$0.5866 에서 $0.6564로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0097 | 1.2u | 20% | 13.5 | 100K | 11 | 2 | 5.7 | 5.5 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F5030-R60M-T
Inductor Power Molded/Shielded Wirewound 0.6uH 20% 100KHz 17.7A 0.00452Ohm DCR T/R Automotive AEC-Q200
|
주식
1,100
$0.5866 에서 $0.6564로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.00452 | 0.6u | 20% | 20 | 100K | 17.7 | 2 | 5.7 | 5.5 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
ASPIAIG-F1040-R39M-T
Inductor Power Molded/Shielded Wirewound 0.39uH 20% 100KHz 30A 0.0013Ohm DCR 4040 T/R Automotive AEC-Q200
|
주식
724
$0.4765 에서 $0.5251로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0013 | 0.39u | 20% | 60 | 100K | 30 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||
ASPIAIG-F6030-4R5M-T
Inductor Power Molded/Shielded Wirewound 4.5uH 20% 100KHz 7A 0.0253Ohm DCR T/R Automotive AEC-Q200
|
주식
4,000
$0.5456 에서 $0.6199로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0253 | 4.5u | 20% | 8 | 100K | 7 | 2 | 20M | 6.8 | 6.6 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||
ASPIAIG-F1265-7R0M-T
Inductor Power Molded/Shielded Wirewound 7uH 20% 100KHz 11.2A 0.0123Ohm DCR T/R Automotive AEC-Q200
|
주식
980
$1.1741 에서 $1.2939로 변경
단위 당
|
Abracon | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.0123 | 7u | 20% | 17.7 | 100K | 11.2 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |