AbraconASPI-2010HC-R68M-TInductor Surface Mount

Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Ferrite 2.5A 0.065Ohm DCR 0806 T/R

Use this power ASPI-2010HC-R68M-T surface mount inductor from Abracon Corporation to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 65m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 77M Hz. It has an inductance of 680n H. This device utilizes wirewound technology. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    16 주
    • Price: $0.1316
    1. 1+$0.1316
    2. 12000+$0.1220
    3. 24000+$0.1101
    4. 48000+$0.1037
    5. 96000+$0.0913

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.