Panasonic Industry2SVPE1200MCapacitor Aluminum Polymer
Cap Aluminum Polymer 1200uF 2VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5.23A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 1200uF | |
| 20% | |
| 2VDC | |
| 0.008 | |
| Super Low | |
| 5.23 | |
| 500@2Min | |
| 2000 | |
| Polar | |
| Large Capacitance|Super Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 9.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 0.47 | |
| 9.9 |
By adding one of Panasonic's 2SVPE1200M conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 2 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 500@2Min μA. This product is 9.9 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.