VITROHM Resistors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Resistance Value - (Ohm) | Tolerance | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Termination Style | Fail Safe Fusible Resistor | Case Style | Anti-Surge | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KHS700KB-AX-1K2AA
Res Wirewound 1.2K Ohm 10% 7W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 1.2K | 10% | Wirewound | ±10 | Axial | No | Ceramic | Rectangular | 38 | 6.4 | 6.4 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
POS-50FT-52-12KAA
Res Metal Oxide 12K Ohm 1% 0.5W(1/2W) ±50ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 12K | 1% | Metal Oxide | ±50 | Axial | Cylindrical | 3.4 | 1.9 | No | No | No | No | EAR99 | No | ||||||||||||||||
POS400JT-77-33RAA
Res Metal Oxide 33 Ohm 5% 4W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 33 | 5% | Metal Oxide | ±200 | Axial | No | Cylindrical | 20 | 9 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
ZCM204FKE07-143KAA
Res Metal Film 0204(1406) 143K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | 저항 고정형 단면 장착 | 143K | 1% | No | Metal Film | ±50 | Pad | No | No | Cylindrical | 0204(1406) | 3.6 | 1.4 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
POS100JT-52-36KAA
Res Metal Oxide 36K Ohm 5% 1W ±100ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 36K | 5% | Metal Oxide | ±100 | Axial | No | Cylindrical | 6.3 | 2.4 | Tape and Box | No | No | No | No | EAR99 | No | ||||||||||||||
KHS800JR-83-12KAA
Res Wirewound 12K Ohm 5% 8W ±10ppm/°C Ceramic AXL T/R
|
|
VITROHM | Resistor Fixed Single-Through Hole | 12K | 5% | Wirewound | ±10 | Axial | Ceramic | Rectangular | 25 | 9 | 9 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
KHS400JB-AX-47RAA
Res Wirewound 47 Ohm 5% 4W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 47 | 5% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 20 | 6.4 | 6.4 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
ZCM207FKE07-1M2AA
Res Metal Film 0207(2309) 1.2M Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | 저항 고정형 단면 장착 | 1.2M | 1% | No | Metal Film | ±50 | Pad | No | No | Cylindrical | 0207(2309) | 5.8 | 2.2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||
KHS400JB-AX-39RAA
Res Wirewound 39 Ohm 5% 4W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 39 | 5% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 20 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KHS800KB-AX-68RAA
Res Wirewound 68 Ohm 10% 8W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 68 | 10% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 25 | 9 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
POS300JT-77-110KAA
Res Metal Oxide 110K Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 110K | 5% | Metal Oxide | ±200 | Axial | No | Cylindrical | 16.5 | 6 | Tape and Box | No | No | No | No | EAR99 | No | ||||||||||||||
ZCM204FKE07-169RAA
Res Metal Film 0204(1406) 169 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
KHS400KR-83-1K2AA
Res Wirewound 1.2K Ohm 10% 4W ±10ppm/°C Ceramic AXL T/R
|
|
VITROHM | Resistor Fixed Single-Through Hole | 1.2K | 10% | Wirewound | ±10 | Axial | No | Ceramic | Rectangular | 20 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KPS650KB-RD-2K7L0
Power Wire wound Resistors radial, fiber glass core, coated
|
|
VITROHM | Resistor Fixed Single-Through Hole | No | No | No | EAR99 | No | |||||||||||||||||||||||||
POS100FT-52-100RAA
Res Metal Oxide 100 Ohm 1% 1W ±50ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 100 | 1% | Metal Oxide | ±50 | Axial | No | Cylindrical | 6.3 | 2.4 | No | No | No | No | EAR99 | No | |||||||||||||||
KHS11AKB-AX-4K7AA
Res Wirewound 4.7K Ohm 10% 11W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 4.7K | 10% | Wirewound | ±10 | Axial | No | Ceramic | Rectangular | 50 | 9 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
CRF200JT-52-100RYY
Res Wirewound 100 Ohm 5% 1.8W 70ppm/°C to 170ppm/°C AXL T/R
|
|
VITROHM | Resistor Fixed Single-Through Hole | 100 | 5% | Wirewound | 70 to 170 | Axial | Yes | Cylindrical | 9.7 | 4 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||
KHS17AKB-AX-22RAA
Res Wirewound 22 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 22 | 10% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 75 | 9 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
KVS400KB-RD-1R5AA
Power Wire wound Ceramic Resistors, vertical
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | Wirewound | -80 to 40 | No | Ceramic | Rectangular | No | No | No | EAR99 | No | |||||||||||||||||||
CRP300JT-73-3R3AA
Res Wirewound 3.3 Ohm 5% 2.7W 70ppm/°C to 170ppm/°C AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 3.3 | 5% | Wirewound | 70 to 170 | Axial | No | Cylindrical | 12.6 | 5.5 | Ammo | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
KHS11AKB-AX-1K2AA
Res Wirewound 1.2K Ohm 10% 11W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 1.2K | 10% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 50 | 9 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
KHS400JB-AX-2KAA
Res Wirewound 2K Ohm 5% 4W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 2K | 5% | Wirewound | ±10 | Axial | No | Ceramic | Rectangular | 20 | 6.4 | 6.4 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
ZCM204FKE13-0RAA
Res Metal Film 0204(1406) 0 Ohm Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
ZCM204BKD07-3KAA
Res Metal Film 0204(1406) 3K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | 저항 고정형 단면 장착 | 3K | 0.1% | No | Metal Film | ±25 | Pad | No | No | Cylindrical | 0204(1406) | 3.6 | 1.4 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
CRS720GT-73-1RAA
Res Wirewound 1 Ohm 2% 7.2W -80ppm/°C to 40ppm/°C Conformal Coated AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 1 | 2% | Wirewound | -80 to 40 | Axial | No | Conformal Coated | Cylindrical | 27 | 8.5 | Ammo | No | No | No | No | EAR99 | No |