VITROHM Resistors
| Part No. | Price | Stock | Manufacturer | Category | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Fail Safe Fusible Resistor | Termination Style | Anti-Surge | Terminal Pitch - (mm) | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POS300JT-77-10KAA
Res Metal Oxide 10K Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 10K | Metal Oxide | ±200 | No | Axial | Cylindrical | 16.5 | 6 | Tape and Box | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
KHS11AJB-AX-620RAA
Res Wirewound 620 Ohm 5% 11W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 620 | Wirewound | 9 | -80 to 40 | No | Axial | Ceramic | Rectangular | 50 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
POS200JT-73-6R8AA
Res Metal Oxide 6.8 Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 6.8 | Metal Oxide | ±200 | No | Axial | Cylindrical | 11.5 | 4.5 | No | No | No | No | EAR99 | No | No | ||||||||||||||
| POS-50FT-52-6K8AA Fixed Single Through Hole Resistor |
|
VITROHM | Resistor Fixed Single-Through Hole | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
POS300JT-77-3K9AA
Res Metal Oxide 3.9K Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 3.9K | Metal Oxide | ±200 | No | Axial | Cylindrical | 16.5 | 6 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
KHS500KB-AX-3R3AA
Res Wirewound 3.3 Ohm 10% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 3.3 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 25 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
POS100JT-52-360RAA
Res Metal Oxide 360 Ohm 5% 1W ±100ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 360 | Metal Oxide | ±100 | No | Axial | Cylindrical | 6.3 | 2.4 | No | No | No | No | EAR99 | No | |||||||||||||||
KHS400KB-AX-3R9AA
Res Wirewound 3.9 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 3.9 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 20 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
POS200JT-73-10KAA
Res Metal Oxide 10K Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 10K | Metal Oxide | ±200 | No | Axial | Cylindrical | 11.5 | 4.5 | Tape and Box | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
KHS400JB-AX-1K5AA
Res Wirewound 1.5K Ohm 5% 4W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 1.5K | Wirewound | 6.4 | ±10 | No | Axial | Ceramic | Rectangular | 20 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
POS300JT-77-4R7AA
Res Metal Oxide 4.7 Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 4.7 | Metal Oxide | ±200 | No | Axial | Cylindrical | 16.5 | 6 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
KHS500KB-AX-8R2AA
Res Wirewound 8.2 Ohm 10% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 8.2 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 25 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KHS11AJB-AX-1K5AA
Res Wirewound 1.5K Ohm 5% 11W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 1.5K | Wirewound | 9 | ±10 | No | Axial | Ceramic | Rectangular | 50 | 9 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
CRS720GT-73-1RAA
Res Wirewound 1 Ohm 2% 7.2W -80ppm/°C to 40ppm/°C Conformal Coated AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 2% | 1 | Wirewound | -80 to 40 | No | Axial | Conformal Coated | Cylindrical | 27 | 8.5 | Ammo | No | No | No | No | EAR99 | No | |||||||||||||
KHS400JB-AX-2KAA
Res Wirewound 2K Ohm 5% 4W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 2K | Wirewound | 6.4 | ±10 | No | Axial | Ceramic | Rectangular | 20 | 6.4 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
POS100JT-52-47RAA
Res Metal Oxide 47 Ohm 5% 1W ±100ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 47 | Metal Oxide | ±100 | No | Axial | Cylindrical | 6.3 | 2.4 | No | No | No | No | EAR99 | No | |||||||||||||||
KHS500KR-83-R56AA
Res Wirewound 0.56 Ohm 10% 5W -80ppm/°C to 40ppm/°C Ceramic AXL T/R
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 560m | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 25 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KHS400KB-AX-39RAA
Res Wirewound 39 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 39 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 20 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KHS10AKB-AX-10RP0
Res Wirewound 10 Ohm 10% 10W -80ppm/°C to 40ppm/°C Ceramic AXL
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 10 | Wirewound | 9 | -80 to 40 | No | Axial | Ceramic | Rectangular | 38 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
BWF110JT-73-470RAA
Res Wirewound 470 Ohm 5% 0.75W(3/4W) ±150ppm/°C Molded AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 470 | Wirewound | ±150 | No | Axial | Molded | Cylindrical | 9.9 | 3.6 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
BWF110KT-73-10RAA
Res Wirewound 10 Ohm 10% 0.75W(3/4W) ±150ppm/°C Molded AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 10 | Wirewound | ±150 | No | Axial | Molded | Cylindrical | 9.9 | 3.6 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
BWF110KT-73-100RAA
Res Wirewound 100 Ohm 10% 0.75W(3/4W) ±150ppm/°C Molded AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 100 | Wirewound | ±150 | No | Axial | Molded | Cylindrical | 9.9 | 3.6 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
BWF110KT-73-330RAA
Res Wirewound 330 Ohm 10% 0.75W(3/4W) ±150ppm/°C Molded AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 330 | Wirewound | ±150 | No | Axial | Molded | Cylindrical | 9.9 | 3.6 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
KHS400JR-83-15RAA
Res Wirewound 15 Ohm 5% 4W -80ppm/°C to 40ppm/°C Ceramic AXL T/R
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | 15 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 20 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KHS400KB-AX-15RAA
Res Wirewound 15 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 10% | 15 | Wirewound | 6.4 | -80 to 40 | No | Axial | Ceramic | Rectangular | 20 | 6.4 | No | No | No | No | EAR99 | No |