TT Electronics / Semelab Diodes, Transistors and Thyristors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Category | Material | Channel Type | Configuration | Channel Mode | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Forward Current - (A) | Maximum Collector-Base Voltage - (V) | Number of Elements per Chip | Maximum Drain-Gate Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Base-Emitter Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Drain-Source Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Peak Reverse Current - (uA) | Maximum Gate-Source Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Maximum Junction Ambient Thermal Resistance | Maximum Gate Threshold Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Continuous Drain Current - (A) | Peak Reverse Recovery Time - (ns) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Maximum Junction Case Thermal Resistance | Typical Gate Charge @ 10V - (nC) | Typical Output Capacitance - (pF) | Typical Input Capacitance @ Vds - (pF) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Output Power - (W) | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Frequency - (MHz) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N3799X
Trans GP BJT PNP 50V 0.05A 3-Pin TO-18
|
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Small Signal | Si | Single | 50 | 60 | 1 | 5 | 0.7@10uA@100uA|0.8@100uA@1mA | 0.05 | 360 | 50 to 120|120 to 200|200 to 300|300 to 500 | 75@1uA@5V|225@10uA@5V|300@500uA@5V|300@1mA@5V|250@10mA@5V | 0.2@10uA@100uA|0.25@100uA@1mA | 500 | 4 | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
| D1027UK Trans RF MOSFET N-CH 70V 30A 5-Pin Case DR |
|
TT Electronics / Semelab | RF FETs | Si | N | Dual Common Source | Enhancement | 2 | 70 | ±20 | 438000 | 30 | 360(Max)@28V | 13(Min) | 1 | 150 | 200 | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
2N7002CSM-QR-B
Trans MOSFET N-CH 60V 0.115A 3-Pin CLLCC-1
|
|
TT Electronics / Semelab | MOSFETs | Small Signal | N | Single | Enhancement | 1 | 60 | ±40 | 350 | 0.115 | 7500@10V | 50(Max)@25V | 3 | CLLCC-1 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| IRFF9130 Trans MOSFET P-CH 100V 5.8A 3-Pin TO-39 |
|
TT Electronics / Semelab | MOSFETs | Power MOSFET | P | Single | Enhancement | 1 | 100 | ±20 | 20833 | 5.8 | 300@10V | 25@15V | 845@25V | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| IRF9230 Trans MOSFET P-CH 200V 6.5A 3-Pin(2+Tab) TO-3 |
|
TT Electronics / Semelab | MOSFETs | Power MOSFET | P | Single | Enhancement | 1 | 200 | ±20 | 75000 | 6.5 | 920@10V | 31(Max)@10V | 31(Max) | 700@25V | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| BUX43 Trans GP BJT NPN 325V 10A 120000mW 3-Pin(2+Tab) TO-3 |
|
TT Electronics / Semelab | GP BJT | NPN | Bipolar Power | Single | 325 | 1 | 10 | 120000 | 2 to 30 | 15@3A@4V | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
BSX52A
Trans GP BJT NPN 50V 0.2A 300mW 3-Pin TO-18
|
|
TT Electronics / Semelab | GP BJT | NPN | Bipolar Power | Single | 50 | 1 | 0.2 | 300 | 300 to 500 | 300@2mA@4.5V | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
2N3947
Trans GP BJT NPN 40V 0.2A 360mW 3-Pin TO-18
|
|
TT Electronics / Semelab | GP BJT | NPN | Bipolar Power | Single | 40 | 1 | 0.2 | 360 | 50 to 120 | 100@1mA@10V | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
2N2907ACSM
Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1
|
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Small Signal | Si | Single | 60 | 60 | 1 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 325 | 500 | 50 to 120 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
2N2907ACSM-QR-EB
Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1
|
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Small Signal | Si | Single | 60 | 60 | 1 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 500 | 50 to 120 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
| 2N2223 Trans GP BJT NPN 60V 0.5A 600mW 6-Pin TO-77 |
|
TT Electronics / Semelab | GP BJT | NPN | Bipolar Power | Si | Dual | 60 | 100 | 2 | 7 | 0.9@5mA@50mA | 0.5 | 600 | 50 to 120|30 to 50|2 to 30 | 50@10mA@5V|25@100uA@5V|15@10uA@5V | 15(Max) | 1.2@5mA@50mA | 6 | TO-77 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
2N2369ACSM
Trans GP BJT NPN 15V 0.2A 360mW 3-Pin CLLCC-1
|
|
TT Electronics / Semelab | GP BJT | NPN | Bipolar Small Signal | Si | Single | 15 | 40 | 1 | 4.5 | 1.2@10mA@100mA|0.9@3mA@30mA|0.85@1mA@10mA | 0.2 | 486 | 360 | 2 to 30|30 to 50 | 20@100mA@1V|30@30mA@0.4V|40@10mA@1V|40@10mA@0.35V | 0.45@10mA@100mA|0.25@3mA@30mA|0.2@1mA@10mA | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
2N3700DCSM-QR-B
HIGH VOLTAGE MEDIUM POWER NPN DUAL TRANSISTOR IN A HERMETICALLY SEALED CERAMIC SURFACE MOUNT PACKAGE
|
|
TT Electronics / Semelab | GP BJT | Si | 6 | CLLCC-2 | LCC | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
2N3720
Trans GP BJT PNP 60V 3A 1000mW 3-Pin TO-39
|
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Power | Single | 60 | 60 | 1 | 4 | 2.3@300mA@3A|1.5@100mA@1A | 3 | 1000 | 2 to 30 | 20@500mA@1.5V|25@1A@1.5V | 0.75@100mA@1A|1.5@300mA@3A | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| 2N5038 Trans GP BJT NPN 90V 20A 140000mW 3-Pin(2+Tab) TO-3 |
|
TT Electronics / Semelab | GP BJT | NPN | Bipolar Power | Single | 90 | 150 | 1 | 7 | 20 | 140000 | 2 to 30 | 20@12A@5V | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
2N5415CSM4
Trans GP BJT PNP 200V 1A 1000mW 4-Pin CLLCC-3
|
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 200 | 200 | 1 | 4 | 1 | 150 | 1000 | 30 to 50 | 30@50mA@10V | 25(Max) | 0.5@5mA@50mA | 4 | CLLCC-3 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
2N5416CSM4
Trans GP BJT PNP 300V 1A 1000mW 4-Pin CLLCC-3
|
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 300 | 350 | 1 | 6 | 1 | 150 | 1000 | 30 to 50 | 30@50mA@10V | 25(Max) | 0.5@5mA@50mA | 4 | CLLCC-3 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
2N3053
Trans GP BJT NPN 40V 0.7A 1000mW 3-Pin TO-39
|
|
TT Electronics / Semelab | GP BJT | NPN | Bipolar Power | Si | Single | 40 | 60 | 1 | 5 | 1.7@0.015A@0.15A | 0.7 | 1000 | 30 to 50 | 50@150mA@10V | 1.4@0.015A@0.15A | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
| 2N3792 Trans GP BJT PNP 80V 10A 150000mW 3-Pin(2+Tab) TO-3 |
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 80 | 80 | 1 | 7 | 10 | 150000 | 2 to 30|30 to 50|50 to 120 | 50@1A@2V|30@3A@2V|5@10A@4V | 1(Min)@0.5A@5A | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
2N5416
Trans GP BJT PNP 300V 1A 10000mW 3-Pin TO-39
|
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Power | Single | 300 | 1 | 1 | 10000 | 30 to 50 | 30@50mA@10V | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
2N3964
Trans GP BJT PNP 45V 0.2A 360mW 3-Pin TO-18
|
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Power | Single | 45 | 1 | 0.2 | 360 | 200 to 300 | 250@1mA@5V | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
| 2N5881 Trans GP BJT NPN 60V 15A 160000mW 3-Pin(2+Tab) TO-3 |
|
TT Electronics / Semelab | GP BJT | NPN | Bipolar Power | Single | 60 | 1 | 15 | 160000 | 2 to 30 | 20@6A@4V | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
BSS44
Trans GP BJT PNP 60V 5A 5000mW 3-Pin TO-39
|
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Power | Single | 60 | 1 | 5 | 5000 | 30 to 50 | 40@2A@2V | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
| D1218UK Trans RF MOSFET 40V 30A 8-Pin Case DD |
|
TT Electronics / Semelab | RF FETs | Dual Common Source | 2 | 40 | ±20 | 7 | 290000 | 30 | 180(Max)@0V | 10(Min) | 1 | 500 | 8 | Case DD | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
| D1208UK Trans RF MOSFET N-CH 40V 20A 5-Pin Case DK |
|
TT Electronics / Semelab | RF FETs | Si | N | Dual Common Source | Enhancement | 2 | 40 | ±20 | 175000 | 20 | 120(Max)@0V | 10(Min) | 1 | 40 | 500 | 5 | Case DK | No | No | No | No | No | EAR99 | No | No |