TDK Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82432C1103K
Inductor General Purpose Molded Wirewound 10uH 10% 1MHz 40Q-Factor Ferrite 0.32A 0.98Ohm DCR 1812 T/R Automotive AEC-Q200
|
주식
15,000
$0.3493 에서 $0.4852로 변경
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded | Ferrite | 0.98 | 10u | 10% | 7.96M | 0.32 | 1M | 0.32 | 2 | 28M | SMD | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 40 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
CLF7045NIT-6R8N-D
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3.9A 0.0286Ohm DCR Automotive AEC-Q200 T/R
|
주식
2
$0.1026
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.0286 | 6.8u | 30% | 3.1 | 100K | 3.9 | 2 | 7.6 | 7.2 | 4.8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VLS4015CX-6R8M-H
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.68A 0.204Ohm DCR 1515 Automotive AEC-Q200 T/R
|
주식
5,000
$0.145 에서 $0.1489로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.204 | 6.8u | 20% | 1.66 | 1M | 1.68 | 2 | SMD | 1515 | 4.2 | 4.2 | 1.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
B82442T1334K050
Inductor General Purpose Molded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 0.28A 3.29Ohm DCR 2220 T/R Automotive AEC-Q200
|
주식
1,500
$0.5902
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded | Ferrite | 3.29 | 330u | 10% | 796K | 0.43 | 796K | 0.28 | 2 | 3.4M | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82464G4333M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.85A 0.075Ohm DCR T/R Automotive AEC-Q200
|
주식
3,000
$0.461
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.075 | 33u | 20% | 2.34(Typ) | 100K | 1.85(Typ) | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLF2012C101MT000
Inductor General Purpose Shielded Multi-Layer 100uH 20% 1MHz 25Q-Factor Ferrite 0.002A 3.1Ohm DCR 0805 T/R
|
주식
2,065
$0.0683 에서 $0.0882로 변경
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Multi-Layer | Shielded | Ferrite | 3.1 | 100u | 20% | 1M | 0.002 | 1M | 0.002 | 2 | 7M | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
CLF6045NIT-221M-D
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.57A 0.864Ohm DCR Automotive AEC-Q200 T/R
|
주식
525
$0.537 에서 $0.808로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.864 | 220u | 20% | 0.47 | 100K | 0.57(Typ) | 2 | 6.5 | 6.2 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
WR202020-18M8-G
Wireless Charging Coil Receiver 9.9uH 100KHz 0.52OhmDCR Through Hole
|
$1.4152 에서 $1.64로 변경
단위 당
|
TDK | Wireless Charging Coils | Receiver | 0.52(Typ) | 9.9u | 100K | 2 | 20.5 | 0.63 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
B82472E6563M000
SMT Power Inductors
|
주식
1,000
$0.8349
단위 당
|
TDK | Inductor Surface Mount | Wirewound | Ferrite | 56u | 20% | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
CLF7045NIT-2R2N-D
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 5.1A 0.0169Ohm DCR Automotive AEC-Q200 T/R
|
주식
19,000
$0.3302 에서 $0.3517로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.0169 | 2.2u | 30% | 6.2 | 100K | 5.1 | 2 | 7.6 | 7.2 | 4.8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MHQ1005P15NJT000
Inductor RF Chip Unshielded Multi-Layer 0.015uH 5% 100MHz 23Q-Factor Ceramic 0.4A 0.28Ohm DCR 0402 T/R
|
주식
19,270
$0.0626 에서 $0.101로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.28 | 0.015u | 5% | 250M | 100M | 0.4 | 2 | 2300M | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82442T1155J000
Inductor General Purpose Molded Wirewound 1500uH 5% 252KHz 30Q-Factor Ferrite 0.13A 14.9Ohm DCR 2220 T/R Automotive AEC-Q200
|
주식
4,500
$0.4422
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded | Ferrite | 14.9 | 1500u | 5% | 252K | 0.25(Typ) | 252K | 0.13(Typ) | 2 | 1.5M | SMD | 2220 | 5 | 5.9 | 5.3 | 5.3 | 5.6 | 5 | Tape and Reel | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
B82476B1682M100
Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz Ferrite 4.8A 0.021Ohm DCR T/R Automotive AEC-Q200
|
주식
750
$0.4939
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Unshielded | Ferrite | 0.021 | 6.8u | 20% | 4.9(Typ) | 100K | 4.8 | 2 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| MLK1005S4N7ST Inductor RF Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 7Q-Factor Ceramic 400mA 280mOhm DCR 0402 |
주식
1,750
$0.0299 에서 $0.054로 변경
단위 당
|
TDK | Inductor Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
SPM4020T-100M-LR
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 1.8A 0.2841Ohm DCR T/R
|
주식
500
$0.5418
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 0.2841 | 10u | 20% | 2.3(Typ) | 100K | 1.8(Typ) | 2 | 4.6 | 4.3 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLK1005S5N6S
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 7Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 T/R
|
주식
3,966
$0.0155 에서 $0.0487로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.3 | 0.0056u | 0.3nH | 100M | 100M | 0.4 | 2 | 5700M | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 7 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005PR20HT000
Inductor RF Chip Unshielded Multi-Layer 0.2uH 3% 100MHz 18Q-Factor Ceramic 0.08A 6.2Ohm DCR 0402 T/R
|
주식
10,000
$0.0506 에서 $0.0972로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 6.2 | 0.2u | 3% | 250M | 100M | 0.08 | 2 | 600M | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 18 | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CLT32-55N
Inductor Power Molded/Shielded Wirewound 0.055uH 20% 1MHz Metal 28A 0.00115Ohm DCR 1210 T/R Automotive AEC-Q200
|
주식
4
$0.7648
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Metal | 0.00115 | 0.055u | 20% | 39.5(Typ) | 1M | 28(Typ) | 4 | SMD | 1210 | 3.4 | 2.7 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82498F3560J001
Inductor RF Molded Wirewound 0.056uH 5% 200MHz 60Q-Factor Ceramic 0.6A 0.14Ohm DCR 0805 Automotive AEC-Q200 T/R
|
주식
6,000
$0.0526
단위 당
|
TDK | Inductor Surface Mount | RF | Wirewound | Molded | Ceramic | 0.14 | 0.056u | 5% | 500M | 0.6 | 200M | 0.6 | 2 | 1700M | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 60 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
NLV25T-330J-EF
Inductor General Purpose Molded/Unshielded Wirewound 33uH 5% 2.52MHz 25Q-Factor Ferrite 0.11A 7.1Ohm DCR 1008 T/R
|
주식
12
$0.14
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 7.1 | 33u | 5% | 2.52M | 0.11 | 2.52M | 0.11 | 2 | 20M | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 25 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B78108S1105J000
RF Choke Drum Core 1000uH 5% 100KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR AXL T/R
|
주식
45,000
$0.1106 에서 $0.1183로 변경
단위 당
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 14 | 1000u | 5% | 252K | 0.13 | 100K | 0.13 | Axial | 2 | 1.6M | 4 | 11.5 | Tape and Reel | 50 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82422T1683K
Inductor General Purpose Molded Wirewound 68uH 10% 2.52MHz 27Q-Factor Ferrite 0.06A 9Ohm DCR 1210 T/R Automotive AEC-Q200
|
주식
4,000
$0.0474
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded | Ferrite | 9 | 68u | 10% | 2.52M | 0.06 | 2.52M | 0.06 | 2 | 9M | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82496C3390J
Inductor RF Laser Cut 0.039uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.3A 0.8Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
4,000
$0.1168
단위 당
|
TDK | Inductor Surface Mount | RF | Laser Cut | Copper Plated Ceramic | 0.8 | 0.039u | 5% | 100M | 100M | 0.3 | 2 | 2500M | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82496C3390J000
Inductor RF Laser Cut 0.039uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.3A 0.8Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
28,000
$0.1187 에서 $0.1363로 변경
단위 당
|
TDK | Inductor Surface Mount | RF | Laser Cut | Copper Plated Ceramic | 0.8 | 0.039u | 5% | 100M | 100M | 0.3 | 2 | 2500M | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P82NJT000
Inductor RF Chip Unshielded Multi-Layer 0.082uH 5% 100MHz 22Q-Factor Ceramic 0.16A 2.3Ohm DCR 0402 T/R
|
주식
9,275
$0.0626 에서 $0.101로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 2.3 | 0.082u | 5% | 250M | 100M | 0.16 | 2 | 900M | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | Yes | No | No | No | No | EAR99 | No | No |