TDK Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLG1005S5N6STD25
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor Ceramic 0.6A 0.25Ohm DCR 0402 T/R Automotive AEC-Q200
|
주식
3,104
$0.0016 에서 $0.0044로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0056u | 0.3nH | 100M | 0.6 | 0.6 | 100M | 0.25 | 4000M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CLF7045NIT-1R5N-D
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 5.4A 0.013Ohm DCR Automotive AEC-Q200 T/R
|
주식
19,168
$0.4087 에서 $0.4704로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 1.5u | 30% | 5.4 | 6.3 | 100K | 0.013 | 2 | 7.6 | 7.2 | 4.8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
HHM1944A1
RF Transformer 1:1.414 4 Terminal Solder SMD
|
주식
7,227
$0.0559 에서 $0.0635로 변경
단위 당
|
TDK | RF Transformers | Balun Transformer | 1:1.414 | 0.8 | Solder | SMD | 4 | 1 | 0.5 | 0.5 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
SLF12565T-470M2R4-PF
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.8A 0.0694Ohm DCR T/R
|
주식
3
$0.10
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 47u | 20% | 2.8(Typ) | 2.4 | 1K | 0.0694 | 2 | 12.8 | 12.8 | 6.85 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SLF12575T-221M1R3-PF
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 1.3A 0.31Ohm DCR T/R
|
주식
3
$0.1841
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 220u | 20% | 1.3(Typ) | 1.3 | 1K | 0.31 | 2 | 12.8 | 12.8 | 7.85 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM4020T-2R2M-LR
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.4A 0.0616Ohm DCR T/R
|
주식
643
$0.2645 에서 $0.484로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 2.2u | 20% | 4.4(Typ) | 5.3(Typ) | 100K | 0.0616 | 2 | 4.6 | 4.3 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM6530T-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8.2A 0.0191Ohm DCR T/R
|
주식
17,000
$0.3694 에서 $0.4008로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 2.2u | 20% | 8.2(Typ) | 8.4(Typ) | 100K | 0.0191 | 2 | 7.4 | 6.8 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VLS201610HBX-100M-1
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.61A 0.768Ohm DCR 0806 T/R
|
주식
8
$0.0961
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 10u | 20% | 0.61 | 0.65 | 1M | 0.768 | 2 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VLS201612ET-1R5N
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.25A 0.159Ohm DCR 0806 T/R
|
주식
559
$0.0765 에서 $0.0843로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 1.5u | 30% | 1.25(Typ) | 1.2 | 1M | 0.159 | 2 | 0806 | 2.1 | 1.7 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VLS3012T-2R2M1R5
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 1.9A 0.098Ohm DCR 1212 T/R
|
주식
2
$0.0622
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u | 20% | 1.9(Typ) | 1.5 | 1M | 0.098 | 2 | 1212 | 3.1 | 3.1 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
VLS3012T-470MR34
Inductor Power Shielded Wirewound 47uH 20% 1MHz 0.48A 1.512Ohm DCR 1212 T/R
|
주식
207
$0.2552 에서 $0.2725로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 47u | 20% | 0.48(Typ) | 0.34 | 1M | 1.512 | 2 | 1212 | 3.1 | 3.1 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
VLS4012T-220MR57
Inductor Power Shielded Wirewound 22uH 20% 1MHz 0.57A 0.492Ohm DCR 1515 T/R
|
주식
5
$0.1374
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 22u | 20% | 0.57 | 0.63 | 1M | 0.492 | 2 | 1515 | 4 | 4 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
WT1005690-10F2-M8-G2
Wireless Charging Coil Transmitter 8.5uH/7.5uH/8.5uH 10% 100KHz 0.05OhmDCR Through Hole
|
주식
15
$0.4871
단위 당
|
TDK | Wireless Charging Coils | Transmitter | 10 | 8.5u/7.5u/8.5u | 100K | 0.05(Typ) | 6 | 4.67 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
WT282890-16F2-G
Wireless Charging Coil Transmitter 7.4uH 100KHz 0.11OhmDCR Through Hole
|
주식
4
$0.1381
단위 당
|
TDK | Wireless Charging Coils | Transmitter | 7.4u | 100K | 0.11(Typ) | 2 | 29.4 | 2.74 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
WR524825-17M6-NF-G
Wireless Charging Coil Receiver 16.8uH 100KHz 0.75OhmDCR Through Hole
|
주식
10
$0.3245
단위 당
|
TDK | Wireless Charging Coils | Receiver | 16.8u | 100K | 0.75 | 4 | 52.5 | 48.5 | 0.52 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
WT505090-10F2-LP-G
Wireless Charging Coil Transmitter 6.3uH 100KHz 0.06OhmDCR Through Hole
|
주식
6
$2.331
단위 당
|
TDK | Wireless Charging Coils | Transmitter | 6.3u | 100K | 0.06(Typ) | 2 | 50 | 2.51 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
MHQ1005PR30GT000
Inductor RF Chip Unshielded Multi-Layer 0.3uH 2% 50MHz 13Q-Factor Ceramic 0.08A 7.8Ohm DCR 0402 T/R
|
주식
16,542
$0.0031 에서 $0.0072로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.3u | 2% | 100M | 0.08 | 50M | 7.8 | 480M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 13 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005PR27HT000
Inductor RF Chip Unshielded Multi-Layer 0.27uH 3% 100MHz 18Q-Factor Ceramic 0.08A 7Ohm DCR 0402 T/R
|
주식
18,686
$0.0035 에서 $0.0052로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.27u | 3% | 250M | 0.08 | 100M | 7 | 600M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 18 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005PR22GT000
Inductor RF Chip Unshielded Multi-Layer 0.22uH 2% 100MHz 18Q-Factor Ceramic 0.08A 6.6Ohm DCR 0402 T/R
|
주식
7,523
$0.0035 에서 $0.0052로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.22u | 2% | 250M | 0.08 | 100M | 6.6 | 600M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 18 | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005PR20GT000
Inductor RF Chip Unshielded Multi-Layer 0.2uH 2% 100MHz 18Q-Factor Ceramic 0.08A 6.2Ohm DCR 0402 T/R
|
주식
17,958
$0.0046 에서 $0.0072로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.2u | 2% | 250M | 0.08 | 100M | 6.2 | 600M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 18 | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005PR47GT000
Inductor RF Chip Unshielded Multi-Layer 0.47uH 2% 50MHz 13Q-Factor Ceramic 0.07A 9.6Ohm DCR 0402 T/R
|
주식
7,860
$0.008 에서 $0.0224로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.47u | 2% | 100M | 0.07 | 50M | 9.6 | 380M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 13 | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005PR56HT000
Inductor RF Chip Unshielded Multi-Layer 0.56uH 3% 50MHz 13Q-Factor Ceramic 0.07A 10.6Ohm DCR 0402 T/R
|
주식
7,800
$0.0799 에서 $0.106로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.56u | 3% | 100M | 0.07 | 50M | 10.6 | 360M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 13 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P75NJT000
Inductor RF Chip Unshielded Multi-Layer 0.075uH 5% 100MHz 22Q-Factor Ceramic 0.16A 2.2Ohm DCR 0402 T/R
|
주식
9,460
$0.0175 에서 $0.0198로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.075u | 5% | 250M | 0.16 | 100M | 2.2 | 1100M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MHQ1005P22NJT000
Inductor RF Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 20Q-Factor Ceramic 0.23A 1.1Ohm DCR 0402 T/R
|
주식
1,161
$0.0474 에서 $0.0989로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.022u | 5% | 250M | 0.23 | 100M | 1.1 | 2100M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 20 | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MHQ1005P1N5BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.1nH 100MHz 23Q-Factor Ceramic 1A 0.04Ohm DCR 0402 T/R Automotive AEC-Q200
|
주식
9,650
$0.0067 에서 $0.0075로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0015u | 0.1nH | 250M | 1 | 100M | 0.04 | 11000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |