TDK Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82144A2226J
RF Choke Drum Core 22000uH 5% 10KHz 50Q-Factor Ferrite 0.04A 120Ohm DCR AXL T/R
|
주식
1
$0.1828
단위 당
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 22000u | 5% | 79.6K | 0.04 | 0.04 | 10K | 120 | Axial | 0.26M | 2 | 14.8 | 5.2 | Tape and Reel | 50 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82422A3221K100
Inductor RF Molded Wirewound 0.22uH 10% 1MHz 25Q-Factor Ceramic 0.28A 0.64Ohm DCR 1210 Automotive AEC-Q200 T/R
|
주식
31,532
$0.1646 에서 $0.1842로 변경
단위 당
|
TDK | Inductor Surface Mount | RF | Wirewound | Molded | Ceramic | 0.22u | 10% | 30M | 0.28 | 0.28 | 1M | 0.64 | 700M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82442T1472M50
Inductor General Purpose Molded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor Ferrite 1.95A 0.073Ohm DCR 2220 T/R Automotive AEC-Q200
|
주식
4
$0.3441
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded | Ferrite | 4.7u | 20% | 7.96M | 1.95 | 3.45 | 7.96M | 0.073 | 30M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82462A4472M
Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 1.65A 0.08Ohm DCR T/R Automotive AEC-Q200
|
주식
5,206
$0.504 에서 $0.564로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Ferrite | 4.7u | 20% | 1.65(Typ) | 3.2(Typ) | 100K | 0.08 | 2 | 6.2 | 6 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82472G4224M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.4A 1.1Ohm DCR T/R
|
주식
6,013
$0.3075 에서 $0.3126로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 220u | 20% | 0.4 | 0.3 | 100K | 1.1 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82476A1103M
Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 0.027Ohm DCR T/R
|
주식
10
$0.55 에서 $0.5594로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Unshielded | Ferrite | 10u | 20% | 3.9 | 3.8 | 100K | 0.027 | 2 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82496C3101J
Inductor RF Laser Cut 0.1uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.2A 1.8Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
51,612
$0.0965 에서 $0.1082로 변경
단위 당
|
TDK | Inductor Surface Mount | RF | Laser Cut | Copper Plated Ceramic | 0.1u | 5% | 100M | 0.2 | 100M | 1.8 | 1800M | 2 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82496C3221J
Inductor RF Laser Cut 0.22uH 5% 25.2MHz 4Q-Factor Copper Plated Ceramic 0.11A 7Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
36,017
$0.1081 에서 $0.1094로 변경
단위 당
|
TDK | Inductor Surface Mount | RF | Laser Cut | Copper Plated Ceramic | 0.22u | 5% | 25.2M | 0.11 | 25.2M | 7 | 1300M | 2 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 4 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82498F3100J
Inductor RF Molded Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.7A 0.09Ohm DCR 0805 T/R
|
주식
50
$0.2033 에서 $0.2756로 변경
단위 당
|
TDK | Inductor Surface Mount | RF | Wirewound | Molded | Ceramic | 0.01u | 5% | 500M | 0.7 | 0.7 | 250M | 0.09 | 5000M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 50 | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82473M1683K000
Inductor Power Molded Wirewound 68uH 10% 100KHz Ferrite 0.85A 0.28Ohm DCR T/R Automotive AEC-Q200
|
주식
10,000
$0.7349 에서 $0.8721로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Molded | Ferrite | 68u | 10% | 0.85 | 0.9 | 100K | 0.28 | 2 | 8.3 | 7.3 | 5.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
ATB2012-75011
RF Transformer 1:1 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 4 Terminal Pad SMD
|
주식
52
$0.1354 에서 $0.1423로 변경
단위 당
|
TDK | RF Transformers | Balun Transformer | 1:1 | 280 | 1.2 | 0.7 | Pad | 0.7 | SMD | 4 | 2 | 1.2 | 1.2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
KLZ1608AHR2R2WTD25
Inductor Decoupling Circuit Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.5A 0.325Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
579
$0.0647 에서 $0.0702로 변경
단위 당
|
TDK | Inductor Surface Mount | Decoupling Circuit | Multi-Layer | Shielded | Ferrite | 2.2u | 20% | 0.5 | 0.13 | 10M | 0.325 | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
HHM1517
Multilayer Balun Transformers HHM Series
|
주식
1
$0.0948
단위 당
|
TDK | RF Transformers | Balun Transformer | 1.2 | 6 | 2 | 0.95 | 1.25 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
HHM15112A1
RF Transformer 1:1.15 6 Terminal Solder SMD
|
주식
1,643
$0.01 에서 $0.0136로 변경
단위 당
|
TDK | RF Transformers | Balun Transformer | 1:1.15 | 1.1 | Solder | 6 | 2 | 0.95 | 1.25 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
NLCV32T-4R7M-PFR
Inductor Power Molded/Unshielded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor Ferrite 0.9A 0.24Ohm DCR 1210 T/R
|
주식
3
$0.0628
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Molded/Unshielded | Ferrite | 4.7u | 20% | 7.96M | 0.9 | 0.9 | 7.96M | 0.24 | 46M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 15(Typ) | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CLF7045NIT-680M-D
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.5A 0.204Ohm DCR Automotive AEC-Q200 T/R
|
주식
362
$0.548 에서 $0.838로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 68u | 20% | 1.5 | 1.08 | 100K | 0.204 | 2 | 7.6 | 7.2 | 4.8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CLF7045NIT-100M-D
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0396Ohm DCR Automotive AEC-Q200 T/R
|
주식
3
$0.1345
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 3.1 | 3 | 100K | 0.0396 | 2 | 7.6 | 7.2 | 4.8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CLF6045NIT-470M-D
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.156Ohm DCR Automotive AEC-Q200 T/R
|
주식
1
$0.3844
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 47u | 20% | 1.4(Typ) | 0.97 | 100K | 0.156 | 2 | 6.5 | 6.2 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CLF10040T-330M-H
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.7A 0.08Ohm DCR T/R Automotive AEC-Q200
|
주식
1
$0.2573
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 33u | 20% | 1.7(Typ) | 2.2 | 100K | 0.08(Typ) | 2 | 10.3 | 10 | 4.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
CLF10040T-100M-H
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.026Ohm DCR T/R Automotive AEC-Q200
|
주식
65
$0.5089
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | 20% | 3.3(Typ) | 4 | 100K | 0.026(Typ) | 2 | 10.3 | 10 | 4.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
MHQ1005PR33HT000
Inductor RF Chip Unshielded Multi-Layer 0.33uH 3% 50MHz 13Q-Factor Ceramic 0.08A 8.2Ohm DCR 0402 T/R
|
주식
17,750
$0.0087 에서 $0.0288로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.33u | 3% | 100M | 0.08 | 50M | 8.2 | 480M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 13 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005PR36HT000
Inductor RF Chip Unshielded Multi-Layer 0.36uH 3% 50MHz 13Q-Factor Ceramic 0.08A 8.4Ohm DCR 0402 T/R
|
주식
20,000
$0.0029 에서 $0.0068로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.36u | 3% | 100M | 0.08 | 50M | 8.4 | 450M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 13 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005PR43GT000
Inductor RF Chip Unshielded Multi-Layer 0.43uH 2% 50MHz 13Q-Factor Ceramic 0.07A 9.6Ohm DCR 0402 T/R
|
주식
18,677
$0.0031 에서 $0.0072로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.43u | 2% | 100M | 0.07 | 50M | 9.6 | 380M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 13 | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005PR39GT000
Inductor RF Chip Unshielded Multi-Layer 0.39uH 2% 50MHz 13Q-Factor Ceramic 0.07A 8.8Ohm DCR 0402 T/R
|
주식
8,134
$0.0455 에서 $0.0894로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.39u | 2% | 100M | 0.07 | 50M | 8.8 | 450M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 13 | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005PR56GT000
Inductor RF Chip Unshielded Multi-Layer 0.56uH 2% 50MHz 13Q-Factor Ceramic 0.07A 10.6Ohm DCR 0402 T/R
|
주식
75
$0.0101 에서 $0.0104로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.56u | 2% | 100M | 0.07 | 50M | 10.6 | 360M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 13 | Yes | No | No | No | No | EAR99 | No | No |