TDK Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MHQ1005PR12HT000
Inductor RF Chip Unshielded Multi-Layer 0.12uH 3% 100MHz 22Q-Factor Ceramic 0.14A 2.7Ohm DCR 0402 T/R
|
주식
10,000
$0.0451 에서 $0.0546로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.12u | 3% | 250M | 0.14 | 100M | 2.7 | 800M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005P4N7CT000
Inductor RF Chip Unshielded Multi-Layer 0.0047uH 0.2nH 100MHz 23Q-Factor Ceramic 0.8A 0.11Ohm DCR 0402 T/R
|
주식
9,725
$0.109 에서 $0.137로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0047u | 0.2nH | 250M | 0.8 | 100M | 0.11 | 5000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P5N6CT000
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.2nH 100MHz 23Q-Factor Ceramic 0.8A 0.13Ohm DCR 0402 T/R
|
주식
16,435
$0.0626 에서 $0.101로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0056u | 0.2nH | 250M | 0.8 | 100M | 0.13 | 4500M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005PR51GT000
Inductor RF Chip Unshielded Multi-Layer 0.51uH 2% 50MHz 13Q-Factor Ceramic 0.07A 10.2Ohm DCR 0402 T/R
|
주식
9
$0.0446
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.51u | 2% | 100M | 0.07 | 50M | 10.2 | 360M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 13 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82801B0205A100
Current Transformer 1:100 1000VAC 0.0008Ohm Prim. DCR 5.5Ohm Sec. DCR 2000uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
주식
21,600
$1.2671 에서 $1.36로 변경
단위 당
|
TDK | Current Transformers | Current Sense Transformer | 1:100 | 20000 | 2000(Min) | 0.0008 | Gull Wing | 5.5 | 1000VAC | SMD | 6 | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
MHQ1005P1N8ST000
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.3nH 100MHz 23Q-Factor Ceramic 1A 0.04Ohm DCR 0402 T/R
|
주식
6,520
$0.0858 에서 $0.163로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0018u | 0.3nH | 250M | 1 | 100M | 0.04 | 9000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82432C1333K
Inductor General Purpose Molded Wirewound 33uH 10% 100KHz 30Q-Factor Ferrite 0.23A 1.85Ohm DCR 1812 T/R Automotive AEC-Q200
|
주식
2,500
$0.6495
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded | Ferrite | 33u | 10% | 2.52M | 0.23 | 0.23 | 100K | 1.85 | 13M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
B82442T1473K000
Inductor General Purpose Molded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite 0.7A 0.519Ohm DCR 2220 T/R Automotive AEC-Q200
|
주식
1,500
$0.7154
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Wirewound | Molded | Ferrite | 47u | 10% | 2.52M | 0.7(Typ) | 1.35(Typ) | 2.52M | 0.519 | 8M | SMD | 2 | 2220 | 5.9 | 5.3 | 5.3 | 5.6 | 5 | 5 | 15 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
B82562N4154M000
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.72A 0.576Ohm DCR Automotive AEC-Q200 T/R
|
주식
1,000
$0.4132
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 150u | 20% | 0.72(Typ) | 0.53 | 100K | 0.576 | 2 | 6.5 | 6.2 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B78419A2288A003
Current Transformer 1:50 2400VAC 500Ohm Prim. DCR 1.5Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
주식
200
$3.3373
단위 당
|
TDK | Current Transformers | Current Sense Transformer | 1:50 | 30000 | 1700 | 500 | Gull Wing | 1.5 | 2400VAC | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
NLCV32T-3R3M-EFR
Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 7.96MHz 15Q-Factor Ferrite 1A 0.192Ohm DCR 1210 T/R
|
주식
14,000
$0.082
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Molded/Unshielded | Ferrite | 3.3u | 20% | 7.96M | 1 | 1 | 7.96M | 0.192 | 54M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 15(Typ) | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005P0N7CT000
Inductor RF Chip Unshielded Multi-Layer 0.0007uH 0.2nH 100MHz 71Q-Factor Ceramic 1.2A 0.03Ohm DCR 0402 T/R
|
주식
25
$0.0434
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0007u | 0.2nH | 500M | 1.2 | 100M | 0.03 | 15000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 71 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82442A1103K
Inductor General Purpose Drum Core 10uH 10% 2.52MHz 10Q-Factor Ferrite 0.69A 0.168Ohm DCR 2220 T/R Automotive AEC-Q200
|
주식
1
$0.4124
단위 당
|
TDK | Inductor Surface Mount | General Purpose | Drum Core | Ferrite | 10u | 10% | 2.52M | 0.69 | 0.69 | 2.52M | 0.168 | 19M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82462G4223M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.15Ohm DCR 2424 Automotive AEC-Q200 T/R
|
주식
2
$0.6181
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 1.05(Typ) | 0.93(Typ) | 100K | 0.15 | 2 | 2424 | 6.3 | 6.3 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82477P4473M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 3.45A 0.067Ohm DCR T/R Automotive AEC-Q200
|
주식
12
$0.4948 에서 $0.5032로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 47u | 20% | 3.45 | 3.7(Typ) | 100K | 0.067 | SMD | 2 | 12.5 | 12.5 | 8.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82498F3330J
Inductor RF Molded Wirewound 0.033uH 5% 250MHz 65Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R
|
주식
5,277
$0.2033 에서 $0.2275로 변경
단위 당
|
TDK | Inductor Surface Mount | RF | Wirewound | Molded | Ceramic | 0.033u | 5% | 500M | 0.6 | 0.6 | 250M | 0.11 | 2200M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 65 | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MLZ1608A1R0WT000
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.19A 0.195Ohm DCR 0603 T/R
|
주식
6,159
$0.0387 에서 $0.0818로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Multi-Layer | Shielded | Ferrite | 1u | 20% | 0.19 | 0.19 | 10M | 0.195 | 170M(Typ) | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B78476A8065A3
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
|
주식
8
$1.0452
단위 당
|
TDK | Telecom Transformers | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | -12@60MHz to 80MHz | -1@0.1MHz to 100MHz | Gull Wing | 1500VAC | 16 | 12.7 | 5.6 | 9.4 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
B82496C3121J
Inductor RF Laser Cut 0.12uH 5% 25.2MHz 5Q-Factor Copper Plated Ceramic 0.16A 3Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
4,375
$0.1515 에서 $0.1696로 변경
단위 당
|
TDK | Inductor Surface Mount | RF | Laser Cut | Copper Plated Ceramic | 0.12u | 5% | 25.2M | 0.16 | 25.2M | 3 | 1800M | 2 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 5 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82496C3120G
Inductor RF Laser Cut 0.012uH 2% 100MHz 14Q-Factor Copper Plated Ceramic 0.45A 0.35Ohm DCR 0603 Automotive AEC-Q200 T/R
|
주식
4,000
$0.3307
단위 당
|
TDK | Inductor Surface Mount | RF | Laser Cut | Copper Plated Ceramic | 0.012u | 2% | 100M | 0.45 | 100M | 0.35 | 5000M | 2 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82111EC27
VHF Choke Wirewound 470uH 20% 100KHz Ferrite 300mA 6.5Ohm DCR AXL T/R
|
주식
582
$0.4367 에서 $0.4812로 변경
단위 당
|
TDK | Inductor Leaded | VHF Choke | Wirewound | Ferrite | 470u | 20% | 0.3 | 100K | 6.5(Typ) | Axial | 25M | 2 | 27.4 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
B82464P4103M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.03Ohm DCR Automotive AEC-Q200 T/R
|
주식
313
$0.7087 에서 $0.7569로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 3.4 | 3.5 | 100K | 0.03 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82464G4103M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.03Ohm DCR T/R Automotive AEC-Q200
|
주식
3
$0.6711
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 3.4(Typ) | 3.8(Typ) | 100K | 0.03 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82462A4222M
Inductor Power Wirewound 2.2uH 20% 100KHz Ferrite 2.3A 0.042Ohm DCR T/R Automotive AEC-Q200
|
주식
27
$0.5049 에서 $0.5221로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Ferrite | 2.2u | 20% | 2.3(Typ) | 4.4(Typ) | 100K | 0.042 | 2 | 6.2 | 6 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82144A2223K
RF Choke Drum Core 22uH 10% 100KHz 50Q-Factor Ferrite 1.1A 0.35Ohm DCR AXL T/R
|
주식
822
$0.1758 에서 $0.1907로 변경
단위 당
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 22u | 10% | 2.52M | 1.1 | 1.1 | 100K | 0.35 | Axial | 12M | 2 | 14.8 | 5.2 | Tape and Reel | 50 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes |