TDK Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MHQ0603P27NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.027uH 3% 500MHz 16Q-Factor Ceramic 0.16A 2.2Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
6,776
$0.0544 에서 $0.0617로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 2.2 | 0.027u | 3% | 500M | 500M | 0.16 | 2 | 2000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P36NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.036uH 3% 300MHz 14Q-Factor Ceramic 0.16A 2.8Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
14,870
$0.0544 에서 $0.0627로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 2.8 | 0.036u | 3% | 300M | 300M | 0.16 | 2 | 1700M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B78476A8248A3
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
|
주식
806
$1.0388 에서 $1.1448로 변경
단위 당
|
TDK | Telecom Transformers | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | -1.2@0.1MHz to 100MHz | -12@60MHz to 80MHz | Gull Wing | 1500VAC | 16 | 9.4 | 12.7 | 5.6 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
B82476A1334M
Inductor Power Unshielded Wirewound 330uH 20% 100KHz Ferrite 0.6A 0.81Ohm DCR T/R
|
주식
76
$0.3408 에서 $0.3582로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Unshielded | Ferrite | 0.81 | 330u | 20% | 0.6 | 100K | 0.6 | 2 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B78108S1274J
RF Choke Drum Core 270uH 5% 100KHz 70Q-Factor Ferrite 200mA 5.7Ohm DCR AXL T/R
|
주식
1
$0.1361
단위 당
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 5.7 | 270u | 5% | 796K | 0.2 | 100K | 0.2 | Axial | 2 | 2.8M | 4 | 11.5 | Tape and Reel | 70 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B82144B1156J
RF Choke Drum Core 15000uH 5% 10KHz 50Q-Factor Ferrite 0.05A 75Ohm DCR RDL T/R
|
주식
1,000
$0.2576 에서 $0.2839로 변경
단위 당
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 75 | 15000u | 5% | 796K | 10K | 0.05 | Radial | 2 | 0.5M | 6.5 | 11.5 | Tape and Reel | 50 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B82477G2223M
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 2.8A 0.036Ohm DCR T/R
|
주식
6
$0.5308
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.036 | 22u | 20% | 1K | 2.8 | 2 | 12.3 | 12.3 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MHQ0603P8N2HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 3% 500MHz 16Q-Factor Ceramic 0.25A 0.9Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
15,000
$0.0544 에서 $0.0627로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.9 | 0.0082u | 3% | 500M | 500M | 0.25 | 2 | 3800M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ0603P6N2HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0062uH 3% 500MHz 16Q-Factor Ceramic 0.3A 0.7Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
13,799
$0.0544 에서 $0.0617로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.7 | 0.0062u | 3% | 500M | 500M | 0.3 | 2 | 4000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ0603P6N8HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 3% 500MHz 16Q-Factor Ceramic 0.3A 0.7Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
14,780
$0.0544 에서 $0.0617로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.7 | 0.0068u | 3% | 500M | 500M | 0.3 | 2 | 4000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P4N2BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0042uH 0.1nH 500MHz 16Q-Factor Ceramic 0.4A 0.35Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
15,000
$0.0544 에서 $0.0636로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.35 | 0.0042u | 0.1nH | 500M | 500M | 0.4 | 2 | 6000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P4N3HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0043uH 3% 500MHz 16Q-Factor Ceramic 0.4A 0.35Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
15,000
$0.0544 에서 $0.0636로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.35 | 0.0043u | 3% | 500M | 500M | 0.4 | 2 | 6000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ0603P30NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.03uH 3% 500MHz 16Q-Factor Ceramic 0.16A 2.7Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
59
$0.0544 에서 $0.0562로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 2.7 | 0.03u | 3% | 500M | 500M | 0.16 | 2 | 1900M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P1N6BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0016uH 0.1nH 500MHz 16Q-Factor Ceramic 0.8A 0.1Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
14,950
$0.0544 에서 $0.0617로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.1 | 0.0016u | 0.1nH | 500M | 500M | 0.8 | 2 | 10000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P2N1BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0021uH 0.1nH 500MHz 16Q-Factor Ceramic 0.7A 0.15Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
15,000
$0.0544 에서 $0.0627로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.15 | 0.0021u | 0.1nH | 500M | 500M | 0.7 | 2 | 10000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P1N9BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0019uH 0.1nH 500MHz 16Q-Factor Ceramic 0.7A 0.12Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
14,468
$0.0544 에서 $0.0617로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.12 | 0.0019u | 0.1nH | 500M | 500M | 0.7 | 2 | 10000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P16NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.016uH 3% 500MHz 16Q-Factor Ceramic 0.18A 1.7Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
15,000
$0.0544 에서 $0.0636로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 1.7 | 0.016u | 3% | 500M | 500M | 0.18 | 2 | 2500M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MLZ2012M4R7H
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.4A 0.442Ohm DCR 0805 T/R
|
주식
1,079
$0.033 에서 $0.0587로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Multi-Layer | Shielded | Ferrite | 0.442 | 4.7u | 20% | 0.3 | 2M | 0.4(Typ) | 2 | 50M | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
|
구매 최고 구매자
SPM3020T-2R2M-LR
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.0842Ohm DCR T/R
|
주식
1,423
$0.61 에서 $0.94로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 0.0842 | 2.2u | 20% | 3.9(Typ) | 100K | 2.8(Typ) | 2 | 3.3 | 3.1 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B82559A142A13
Inductor Power Shielded Wirewound 1.4uH 10% 10KHz Ferrite 15.7A 0.0018Ohm DCR T/R
|
주식
5
$1.206
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.0018 | 1.4u | 10% | 22(Typ) | 10K | 15.7(Typ) | 2 | 13.2 | 11 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82464P4223M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.25A 0.052Ohm DCR Automotive AEC-Q200 T/R
|
주식
60
$0.8322 에서 $0.8605로 변경
단위 당
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.052 | 22u | 20% | 2.5 | 100K | 2.25 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
MHQ0603P24NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.024uH 3% 500MHz 16Q-Factor Ceramic 0.16A 2.2Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
14,965
$0.0544 에서 $0.0627로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 2.2 | 0.024u | 3% | 500M | 500M | 0.16 | 2 | 2100M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P20NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.02uH 3% 500MHz 16Q-Factor Ceramic 0.16A 2Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
12,200
$0.0544 에서 $0.0617로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 2 | 0.02u | 3% | 500M | 500M | 0.16 | 2 | 2400M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MLG0603P2N7CTD25
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.2nH 500MHz 14Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
14,561
$0.022 에서 $0.025로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.2 | 0.0027u | 0.2nH | 500M | 0.5 | 500M | 0.5 | 2 | 7500M | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P4N1BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0041uH 0.1nH 500MHz 16Q-Factor Ceramic 0.4A 0.35Ohm DCR 0201 T/R Automotive AEC-Q200
|
주식
15,000
$0.0544 에서 $0.0636로 변경
단위 당
|
TDK | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.35 | 0.0041u | 0.1nH | 500M | 500M | 0.4 | 2 | 6000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |