Nichicon Capacitors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVZ1C331MPD
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.265A 1000h 105°C Bulk
|
주식
2,770
$0.1021
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.265 | 158.4@1Min|52.8@2Min | 3.5 | 0.2 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVZ2G221MRD
Cap Aluminum Lytic 220uF 400V 20% (25 X 50mm) Radial 12.5mm 0.66A 2000h 105°C Bulk
|
주식
111
$2.912 에서 $3.774로 변경
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.66 | 12.5 | 0.25 | Radial | 2000 | 2 | 25 X 50 | 50 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
PLF0G102MDO1TD
Cap Aluminum Polymer 1000uF 4VDC 20%( 10 X 13mm) Radial 5mm 0.006 Ohm 6.64A 2000h 105°C Ammo Automotive AEC-Q200
|
주식
244
$0.3908
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 1000uF | 4VDC | 20% | 0.006 | Low | Aluminum Cylindrical Can | 6.64 | 800@2Min | 5 | 0.08 | Radial | 2000 | 2 | 10 X 13 | 13 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UCD1E222MNQ1MS
Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
주식
2
$1.3732
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 25VDC | 20% | Low | Cylindrical | 1.8 | 550@2Min | 0.16 | 5000 | Low Impedance | 2 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UZR1V100MCL1GB
Cap Aluminum Lytic 10uF 35V 20% (5 X 3.9mm) SMD 0.029A 1000h 85°C T/R Automotive AEC-Q200
|
주식
1
$0.2502
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 35VDC | 20% | Cylindrical | 0.029 | 3.5@2Min | 0.14 | 1000 | 2 | 5 X 3.9 | 3.9 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
LLG2E681MELA35
Cap Aluminum Lytic 680uF 250V 20% (25 X 35mm) Snap-In 10mm 2.5A 2000h 85°C Bulk
|
주식
762
$2.428
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 680uF | 250VDC | 20% | Aluminum Cylindrical Can | 2.5 | 1230@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UVY2W4R7MPD
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 0.032A 2000h 105°C Bulk
|
주식
1,106
$0.2125 에서 $0.2437로 변경
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 4.7uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.032 | 184.6@1Min | 5 | 0.25 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RNE1C102MDNASQPH
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C Tape
|
주식
960
$0.4957
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 1000uF | 16VDC | 20% | 0.01 | Low | Aluminum Cylindrical Can | 6.1 | 3200@2Min | 5 | 0.08 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Tape | No | No | No | No | EAR99 | No | No | |||||||||||||
UWT1A151MCL1GS
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.086A 1000h 105°C T/R Automotive AEC-Q200
|
주식
1
$0.3572
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 150uF | 10VDC | 20% | Cylindrical | 0.086 | 15@2Min | 0.24 | 1000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
URZ1E100MDD
Cap Aluminum Lytic 10uF 25V 20% (5 X 9mm) Radial 2mm 0.035A 1000h 105°C Bulk
|
주식
5
$0.245
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.035 | 7.5@1Min|3@2Min | 2 | 0.16 | Radial | 1000 | 2 | 5 X 9 | 9 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVZ1C100MDD
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 0.035A 1000h 105°C Bulk
|
주식
1
$0.0753
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.035 | 4.8@1Min|3@2Min | 2 | 0.2 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCV1C271MCL1GS
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) SMD 0.026 Ohm 2.3A 3000h 105°C T/R Automotive AEC-Q200
|
주식
100
$0.182 에서 $0.1912로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 270uF | 16VDC | 20% | 0.026 | Low | Cylindrical | 2.3 | 864@2Min | 0.12 | 3000 | 2 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PLG1C471MDO1
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.011 Ohm 5.4A 2000h 105°C Bulk Automotive AEC-Q200
|
주식
90
$0.614 에서 $0.754로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 470uF | 16VDC | 20% | 0.011 | Low | Aluminum Cylindrical Can | 5.4 | 1504@2Min | 3.5 | 0.08 | Radial | 2000 | High Capacitance|High Ripple Current | 2 | 8 X 12 | 12(Max) | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
UPW1H2R2MDD1TD
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 0.055A 2000h 105°C Ammo Automotive AEC-Q200
|
주식
1
$0.048
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 2.2uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.055 | 4@1Min | 2.5 | 0.1 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UUD1A151MCL1GS
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
주식
1
$0.371
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 150uF | 10VDC | 20% | Low | Cylindrical | 0.23 | 15@2Min | 0.2 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UBT1H221MPD
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 0.93A 5000h 125°C Bulk Automotive AEC-Q200
|
주식
1
$0.0642
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.93 | 330@1Min | 5 | 0.1 | Radial | 5000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
GYB1E221MCW1GS
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
주식
1,960
$0.5525 에서 $0.6088로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 220uF | 25VDC | 20% | 0.027 | Low | Cylindrical | 2.3 | 55@2Min | 0.14 | 10000 | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
RNS1C101MDN1KX
Cap Aluminum Polymer 100uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.021 Ohm 3.9A 2000h 105°C T/R
|
주식
3
$0.1801
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 100uF | 16VDC | 20% | 0.021 | Low | Aluminum Cylindrical Can | 3.9 | 240@2Min | 3.5 | 0.06 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
RPS1J8R2MCN1GS
Cap Aluminum Polymer 8.2uF 63VDC 20%( 6.3 X 5.7mm) SMD 0.041 Ohm 1.2A 2000h 105°C T/R
|
주식
18
$0.7667
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 8.2uF | 63VDC | 20% | 0.041 | Low | Cylindrical | 1.2 | 103@2Min | 0.12 | 2000 | 2 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UPW1E681MPD
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.22A 5000h 105°C Bulk Automotive AEC-Q200
|
주식
33
$0.0403
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 680uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 510@1Min | 5 | 0.14 | Radial | 5000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCV1E151MCL2GS
Cap Aluminum Polymer 150uF 25VDC 20%( 10 X 8mm) SMD 0.026 Ohm 3A 3000h 105°C T/R Automotive AEC-Q200
|
주식
5
$1.8565
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 150uF | 25VDC | 20% | 0.026 | Low | Cylindrical | 3 | 750@2Min | 0.12 | 3000 | 2 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPS1A470MDD
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 0.16A 2000h 105°C Bulk
|
주식
5,000
$0.0427
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.16 | 14.1@1Min | 2 | 0.2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UUT1C100MCL1GS
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.018A 2000h 105°C T/R Automotive AEC-Q200
|
주식
1
$0.252
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 16VDC | 20% | Cylindrical | 0.018 | 3@2Min | 0.2 | 2000 | 2 | 4 X 5.8 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
RNL1C102MDS1KX
Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
주식
41
$0.7159 에서 $0.7222로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 1000uF | 16VDC | 20% | 0.008 | Low | Aluminum Cylindrical Can | 7.5 | 1600@2Min | 3.5 | 0.12 | Radial | 2000 | 2 | 8 X 20 | 20 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
PCV1V181MCL2GS
Cap Aluminum Polymer 180uF 35VDC 20%( 10 X 12.7mm) SMD 0.022 Ohm 4.1A 3000h 105°C T/R Automotive AEC-Q200
|
주식
1
$2.918
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 180uF | 35VDC | 20% | 0.022 | Low | Cylindrical | 4.1 | 1260@2Min | 0.12 | 3000 | High Ripple Current|High Voltage|Long Life | 2 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |