Illinois Capacitor 콘덴서
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
인기 검색어
940C6W4P7K-F
Cap Film 4.7uF 600V PP 10%( 31.5 X 54mm) Axial 0.004 Ohm 105°C
|
주식
14
$16.93 에서 $17.78로 변경
단위 당
|
Illinois Capacitor | Capacitor Film | Pulse | 4.7uF | 600VDC|275VAC | 10% | 0.004 | Axial | PP | High Pulse Current|Low Inductance|Self Healing | 2 | 31.5 X 54 | 31.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
953BQW16P5KSF-F
Cap Film 16.5uF 250VAC PP 10% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.008 Ohm 85°C
|
주식
72
$7.21
단위 당
|
Illinois Capacitor | Capacitor Film | AC Filter | 16.5uF | 250VAC | 10% | 0.008 | Plastic Rectangular Can | 52.5 | PC Pin | PP | Low Dissipation Factor|Self Healing | 4 | 57.5 X 30 X 45 | 45 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
953BXW4KSF-F
Cap Film 4uF 275VAC PP 10% (41.5 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.011 Ohm 85°C
|
주식
118
$5.607
단위 당
|
Illinois Capacitor | Capacitor Film | AC Filter | 4uF | 275VAC | 10% | 0.011 | Plastic Rectangular Can | 37.5 | PC Pin | PP | Low Dissipation Factor|Self Healing | 4 | 41.5 X 24 X 44 | 44 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
|
구매 최고 구매자
380LX822M025J012
Cap Aluminum Lytic 8200uF 25V 20% (25 X 25mm) Snap-In 10mm 0.065 Ohm 3.6A 3000h 85°C
|
주식
100
$1.253
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 8200uF | 25VDC | 20% | 0.065 | Standard | Aluminum Cylindrical Can | 3.6 | 1358.31@5Min | 10 | Snap-In | 3000 | High Capacitance | 2 | 1 | 25 X 25 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
|
인기 검색어
104M06QC150
Cap RC Network 0.1uF 600V 20% 150 Ohm 10% 0.5 (1/2)W 1R/1C 85°C
|
주식
4
$14.02
단위 당
|
Illinois Capacitor | Capacitor RC Network | 0.1uF | 20% | 600VDC|250VAC | 150 | 10% | 20.8 | 1R/1C | Radial | PET | 2 | 27.4 X 9.9 X 16.7 | 16.7(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
|
인기 검색어
DCMC192T250AJ2B
Cap Aluminum Lytic 1900uF 250V -10% to 50% (34.93 X 92.08mm) Clamp Mount Screw 0.0695 Ohm 5.2A 2000h 85°C
|
주식
60
$18.09 에서 $18.78로 변경
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 1900uF | 250VDC | -10% to 50% | 0.0695 | Standard | Aluminum Cylindrical Can | 5.2 | 6000@5Min | Screw | 2000 | High Capacitance | 2 | 34.93 X 92.08 | 92.08 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
|
인기 검색어
150333J250BB
Cap Film 0.033uF 250V PET 5% (6 X 16.5mm) Axial 125°C
|
주식
1
$0.257
단위 당
|
Illinois Capacitor | Capacitor Film | 0.033uF | 250VDC | 5% | Axial | PET | 2 | 6 X 16.5 | 6(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
|
구매 최고 구매자
CD15FA102FO3F
Cap Mica 0.001uF 100V 1% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C
|
주식
2,400
$6.74 에서 $9.82로 변경
단위 당
|
Illinois Capacitor | Capacitor Mica | 0.001uF | 100VDC | 1% | 5.9 | Radial | 12.2 X 5.8 X 10.2 | 10.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
953BIW25KSF-F
Cap Film 25uF 160VAC PP 10% (41.5 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 85°C
|
주식
8
$6.63
단위 당
|
Illinois Capacitor | Capacitor Film | AC Filter | 25uF | 160VAC | 10% | 0.006 | Plastic Rectangular Can | 37.5 | PC Pin | PP | Low Dissipation Factor|Self Healing | 4 | 41.5 X 30 X 45 | 45 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
953BQW7KSF-F
Cap Film 7uF 250VAC PP 10% (41.5 X 28 X 37mm) Plastic Rectangular Can 37.5mm 0.009 Ohm 85°C
|
주식
95
$5.572
단위 당
|
Illinois Capacitor | Capacitor Film | AC Filter | 7uF | 250VAC | 10% | 0.009 | Plastic Rectangular Can | 37.5 | PC Pin | PP | Low Dissipation Factor|Self Healing | 4 | 41.5 X 28 X 37 | 37 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
953BQW4P5KSF-F
Cap Film 4.5uF 250VAC PP 10% (41.5 X 20 X 40mm) Plastic Rectangular Can 37.5mm 0.012 Ohm 85°C
|
주식
158
$5.088
단위 당
|
Illinois Capacitor | Capacitor Film | AC Filter | 4.5uF | 250VAC | 10% | 0.012 | Plastic Rectangular Can | 37.5 | PC Pin | PP | Low Dissipation Factor|Self Healing | 4 | 41.5 X 20 X 40 | 40 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
|
인기 검색어
CD5EC270JO3F
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C T/R
|
주식
290
$2.20 에서 $2.39로 변경
단위 당
|
Illinois Capacitor | Capacitor Mica | 27pF | 300VDC | 5% | 3 | Radial | 6.9 X 3.3 X 5.1 | 5.1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
|
구매 최고 구매자
CM05FD181GO3
Cap Mica 180pF 500V 2% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R
|
주식
200
$6.39
단위 당
|
Illinois Capacitor | Capacitor Mica | 180pF | 500VDC | 2% | 5.9 | Radial | 11.7 X 4.8 X 9.4 | 9.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
|
인기 검색어
CM07FD822JO3
Cap Mica 0.0082uF 500V 5% (20.1 X 8.1 X 22.4mm) Radial 11.1mm 125°C T/R
|
주식
50
$41.42
단위 당
|
Illinois Capacitor | Capacitor Mica | 0.0082uF | 500VDC | 5% | 11.1 | Radial | 20.1 X 8.1 X 22.4 | 22.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
|
인기 검색어
CD15FC681JO3F
Cap Mica 680pF 300V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
|
주식
300
$5.35
단위 당
|
Illinois Capacitor | Capacitor Mica | 680pF | 300VDC | 5% | 5.9 | Radial | 11.9 X 5.3 X 9.9 | 9.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
|
인기 검색어
OC1
Cap Accessories Insulating Terminal Boot Neoprene
|
주식
10
$1.0677 에서 $1.0711로 변경
단위 당
|
Illinois Capacitor | Capacitor Accessories | Insulating Terminal Boot | Capacitor Film | Neoprene | 28.58 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
|
구매 최고 구매자
VR3
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
|
주식
280
$3.084 에서 $3.278로 변경
단위 당
|
Illinois Capacitor | Capacitor Accessories | Vertical Mounting Clamp | Capacitor Aluminum Electrolytic | CRS | Zinc Chromate | 19.05 | 34.9 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
953BIW38KSF-F
Metallized Polypropylene Film Capacitors
|
주식
37
$7.186
단위 당
|
Illinois Capacitor | Capacitor Film | Plastic Rectangular Can | PC Pin | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
|
구매 최고 구매자
CD19FD472JO3F
Cap Mica 0.0047uF 500V 5% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125°C T/R
|
주식
129
$10.44 에서 $12.72로 변경
단위 당
|
Illinois Capacitor | Capacitor Mica | 0.0047uF | 500VDC | 5% | No | 8.7 | Radial | Stable Capacitance Over Wide Temperature Range | 17.8 X 8.9 X 14.7 | 14.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
CD19FD242GO3F
Cap Mica 0.0024uF 500V 2% (17 X 6.6 X 13.7mm) Radial 8.7mm 125°C T/R
|
주식
1,014
$3.26
단위 당
|
Illinois Capacitor | Capacitor Mica | 0.0024uF | 500VDC | 2% | 8.7 | Radial | 17 X 6.6 X 13.7 | 13.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
107CKE035M
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 1.989 Ohm 0.17A 2000h 105°C
|
주식
12
$0.1211
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 35VDC | 20% | 1.989 | Standard | Aluminum Cylindrical Can | 0.17 | 105@1Min|35@2Min | 2.5 | 0.12 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
CD5EC390JO3
Cap Mica 39pF 300V 5% (6.9 X 3.3 X 5.3mm) Radial 3mm 125°C
|
주식
99
$3.98 에서 $4.73로 변경
단위 당
|
Illinois Capacitor | Capacitor Mica | 39pF | 300VDC | 5% | 3 | Radial | 6.9 X 3.3 X 5.3 | 5.3(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD15FA911JO3
Cap Mica 910pF 100V 5% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
|
주식
71
$0.8102
단위 당
|
Illinois Capacitor | Capacitor Mica | 910pF | 100VDC | 5% | 5.9 | Radial | 11.9 X 5.6 X 10.2 | 10.2(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGO282M055L
Cap Aluminum Lytic 2800uF 55V 20% (34.925 X 53.975mm) Clamp Mount Screw 0.03 Ohm 7.5A 1000h 85°C
|
주식
1
$66.84
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 2800uF | 55VDC | 20% | 0.03 | Extreme Low | Aluminum Cylindrical Can | 7.5 | 588.64@5Min | Screw | 1000 | 2 | 34.925 X 53.975 | 53.975(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
301101T250JE2
Cap Aluminum Lytic 100uF 250V -10% to 50% (25.91 X 29.21mm) Radial 10.16mm 1.194 Ohm 0.68A 4000h 105°C
|
주식
11
$41.71
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 250VDC | -10% to 50% | 1.194 | Ultra Low | Aluminum Cylindrical Can | 0.68 | 4000@5Min | 10.16 | Radial | 4000 | 2 | 25.91 X 29.21 | 29.21 | 25.91 | Polar | No | No | No | No | No | No | EAR99 |