์ธ๊ธฐ ๊ฒ์์ด
Illinois CapacitorCM07FD822JO3Capacitor Mica
Cap Mica 0.0082uF 500V 5% (20.1 X 8.1 X 22.4mm) Radial 11.1mm 125ยฐC T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| 0.0082uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 11.1 | |
| 20.1 X 8.1 X 22.4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20.1(Max) | |
| 8.1(Max) | |
| 22.4(Max) | |
| 1 | |
| 22.4(Max) | |
| Through Hole |
With this CM07FD822JO3 silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 ยฐC. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 20.1(Max) mm long, 22.4(Max) mm tall and 8.1(Max) mm deep. Its capacitance value is 0.0082uF. The CM07FD822JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 1 mm and a pitch of 11.1 mm.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.
