Hirschmann Power Supplies
| 부품 번호 | Price | 주식 | Manufacturer | Category | Style | Output Type | Number of Outputs | Output Voltage - (V) | Maximum Output Current - (A) | Minimum AC Input Voltage - (V) | Product Weight - (g) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Input/Output Type | Maximum DC Input Voltage - (V) | Minimum Operating Temperature - (°C) | Input Frequency - (Hz) | Maximum Operating Temperature - (°C) | Input Connector Type | Output Connector Type | Configurable | Power Indicator | Medical Application | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RPS 80 EEC
AC/DC Power Supply Single-OUT 24.1V 3.4A 7-Pin
|
주식
1
$684.43
단위 당
|
Hirschmann | AC to DC Power Supplies | DIN Rail | Fixed | 1 | 24.1 | 3.4 | 85 | 440 | 264 | 110 | AC/DC | 125 | 60|50 | Spring Clamp Connector | Spring Clamp Connector | No | Yes | No | 7 | No | No | No | No | EAR99 | Yes | Yes | |||
RPS 30
AC/DC Power Supply Single-OUT 24V 1.3A 8-Pin
|
주식
3
$440.32
단위 당
|
Hirschmann | AC to DC Power Supplies | DIN Rail | Fixed | 1 | 24 | 1.3 | 100 | 230 | 240 | 85 | AC/DC | 375 | 47 to 63 | No | Yes | No | 8 | No | No | No | No | EAR99 | Yes | Yes |