| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Style | DIN Rail |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24.1 |
| Output Current (A) | 3.4 |
| Minimum AC Input Voltage (V) | 85 |
| Typical AC Input Voltage (V) | 100|240 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 110 |
| Maximum DC Input Voltage (V) | 125 |
| Input Frequency (Hz) | 60|50 |
| Configurable | No |
| Input Connector Type | Spring Clamp Connector |
| Output Connector Type | Spring Clamp Connector |
| Power Indicator | Yes |
| Medical | No |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 440 |
| Mounting | DIN Rail |
| Package Height | 124 |
| Package Width | 32 |
| Package Length | 102 |
| PCB changed | 7 |
| Pin Count | 7 |