Emerson Power Supplies
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Style | Isolation | Minimum Input Voltage - (V) | Number of Outputs | Output Type | Maximum Input Voltage - (V) | Typical Input Voltage - (VDC) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Minimum DC Input Voltage - (V) | Load Regulation | Input/Output Type | Switching Regulator | Maximum DC Input Voltage - (V) | Warranty | Maximum Input Current - (A) | Product Weight - (g) | Minimum Operating Temperature - (°C) | Line Regulation | Input Frequency - (Hz) | Maximum Operating Temperature - (°C) | Output Connector Type | Configurable | Input Connector Type | Ripple and Noise | Medical Application | Efficiency - (%) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CXA20-48S3V3J
Module DC-DC 48VIN 1-OUT 3.3V 6A 20W 6-Pin
|
|
Emerson | DC to DC Converter and Switching Regulator Module | Step Down | Isolated | 18 | 1 | Fixed | 75 | 48 | 3.3 | 6 | 20 | 1500VDC | 0.2% | DC/DC | Yes | 26 | 0.1% | 80(Typ) | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
ASA01A36
Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP
|
|
Emerson | DC to DC Converter and Switching Regulator Module | 8 | DIP Module | DIP | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
LPS205-M
AC/DC Power Supply Single-OUT 24V 5.2A 250W 14-Pin
|
|
Emerson | AC to DC Power Supplies | Switching | Open Frame | 1 | Fixed | 24 | 5.2 | 250 | 90 | 264 | No | 120 | AC/DC | 300 | 2Year | 340 | 47 to 63 | Screw Terminal Block | No | 240mV | Yes | 86(Typ) | 14 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
LPQ252-CEF
AC/DC Power Supply Quad-OUT 5V/12V/-12V/±5V to 25V 35A/10A/6A/6A 250W 23-Pin
|
|
Emerson | AC to DC Power Supplies | Regulated | Enclosed | 4 | Adjustable|Fixed | 5|12|-12|±5 to 25 | 6|35|10 | 250 | 85 | 264 | No | 120 | AC/DC | 300 | 2Year | 1410 | 47 to 440 | No | IEC Male | 120mV|240mV(Max)|50mV | No | 75(Typ) | 23 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
| LCT43-E AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/1A/0.5A 47W 9-Pin |
|
Emerson | AC to DC Power Supplies | Regulated | Enclosed | 3 | Fixed | 5|12|-12 | 4|1|0.5 | 47 | 85 | 264 | No | 120 | AC/DC | 300 | 1Year | 1(rms) | 570 | 47 to 63 | Floppy Connector Female | No | IEC 320 | 120mV|50mV | No | 70(Typ) | 9 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
CXA10-48S3V3J
Module DC-DC 48VIN 1-OUT 3.3V 2.4A 10W 4-Pin
|
|
Emerson | DC to DC Converter and Switching Regulator Module | Step Down | Isolated | 18 | 1 | Fixed | 75 | 48 | 3.3 | 2.4 | 10 | 1500VDC | 0.15% | DC/DC | Yes | 12 | 0.1% | 78(Typ) | 4 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
LGA20C-01SADJJ
Module DC-DC 1-OUT 0.59V to 5.1V 20A 100W 24-Pin LGA Module
|
|
Emerson | DC to DC Converter and Switching Regulator Module | Step Down|Step Up | Non-Isolated | 4.5 | 1 | Adjustable | 14 | 0.59 to 5.1 | 20 | 100 | 0.5% | DC/DC | Yes | 0.2% | 91(Typ) | 24 | LGA Module | LGA | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
AIT02ZPFC-01NL
AC/DC Power Supply Single-OUT 393V 1.83A 720W 13-Pin
|
|
Emerson | AC to DC Power Supplies | Switching | Encapsulated | 1 | Fixed | 393 | 1.83 | 720 | 85 | 264 | No | AC/DC | 1Year | 50|60|360 to 800 | No | No | 93(Typ) | 13 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
LPS63
AC/DC Power Supply Single-OUT 12V 5A 80W 10-Pin
|
|
Emerson | AC to DC Power Supplies | Regulated | Open Frame | 1 | Fixed | 12 | 5 | 80 | 85 | 264 | No | 120 | AC/DC | 300 | 2Year | 1.5(rms) | 340 | 47 to 440 | Pin Terminal Block | No | Pin Terminal Block | 120mV | No | 70(Typ) | 10 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
AIQ00ZPFC-01NL
AC/DC Power Supply Single-OUT 393V 75W 11-Pin
|
|
Emerson | AC to DC Power Supplies | Enclosed | 1 | Fixed | 393 | 75 | 100 | 122 | No | AC/DC | 1Year | 360 to 800 | No | No | 90(Typ) | 11 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
AIF25H300N-L
Module DC-DC 300VIN 1-OUT 24V 25A 600W 22-Pin
|
|
Emerson | DC to DC Converter and Switching Regulator Module | Step Down | 250 | 1 | Fixed | 420 | 300 | 24 | 25 | 600 | 0.2%(Typ) | DC/DC | No | 0.2%(Typ) | 90(Typ) | 22 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
NLP65-7620J
AC/DC Power Supply Dual-OUT 5V/24V 7A/2A 65W 9-Pin
|
|
Emerson | AC to DC Power Supplies | Regulated | Open Frame | 2 | Fixed | 5|24 | 7|2 | 65 | 3000VAC | 85 | 264 | No | 120 | AC/DC | 370 | 2Year | 1.4 | 283 | 47 to 63 | Pin Terminal Block | No | Pin Terminal Block | 50mV|240mV | No | 72(Typ) | 9 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
CXA10-48D15J
Module DC-DC 48VIN 2-OUT -15V/15V 0.33A 10W 5-Pin
|
|
Emerson | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down | Isolated | 18 | 2 | Fixed | 75 | 48 | -15|15 | 0.33 | 10 | 1500VDC | 0.15% | DC/DC | Yes | 12 | 0.2% | 81(Typ) | 5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
LGA06C-00SADJJ
Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 24-Pin LGA Module
|
|
Emerson | DC to DC Converter and Switching Regulator Module | Step Down|Step Up | Non-Isolated | 3 | 1 | Adjustable | 14 | 0.59 to 5.1 | 6 | 30 | 0.5% | DC/DC | Yes | 0.2% | 92(Typ) | 24 | LGA Module | LGA | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |