EmersonLCT43-EAC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/1A/0.5A 47W 9-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|12|-12 | |
| 4|1|0.5 | |
| 47 | |
| 85 | |
| 264 | |
| 120 | |
| 300 | |
| 1(rms) | |
| 47 to 63 | |
| 70(Typ) | |
| No | |
| IEC 320 | |
| Floppy Connector Female | |
| No | |
| 120mV|50mV | |
| No | |
| 0 | |
| 50 | |
| 570 | |
| Mounting | Chassis |
| Package Height | 38.35 |
| Package Width | 81.28 |
| Package Length | 157.48 |
| PCB changed | 9 |
| 9 |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.