ebm-papst Brushless DC Motors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Motor Current - (A) | DC Motor Voltage - (V) | Terminal Resistance - (Ohm) | Power Rating - (W) | Maximum Operating Speed - (r/min) | Maximum Operating Torque - (N.m) | Efficiency | Rotor Inertia | Motor Configuration | Motor Shape | Number of Shafts | Rotor Inductance - (mH) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VD-3-49.15-K1-B00 PX63 5:1
Brushless DC Motors Cylindrical 24V 6.1A 110W 4500r/min 0.235N.m 1Shaft 1080g.cm²
|
주식
4
$683.34 에서 $711.81로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 6.1 | 24 | 0.23 | 1080g.cm² | Gear Motor | Cylindrical | 1 | 0.17 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
VDC-3-49.15-K4-B00 | 915.10290.V
Brushless DC Motors Cylindrical 24V 5.2A 99W 4000r/min 0.235N.m 1Shaft 1080g.cm²
|
주식
1
$1,015.20
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 5.2 | 24 | 1080g.cm² | Motor Only | Cylindrical | 1 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
ECI-63.40-K1-B00 EC75 33,3
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67 2Shaft 380g.cm²
|
주식
5
$988.20 에서 $1,072.26로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 14 | 24 | 0.08 | 380g.cm² | Motor Only | Cylindrical | 2 | 0.14 | Unknown | Unknown | Unknown | EAR99 | No | |||||||
ECI-63.40-K1-B00 PX63 5:1
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67N.m 1Shaft 380g.cm² 90%
|
주식
2
$775.00 에서 $807.29로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 14 | 24 | 0.08 | 90% | 380g.cm² | Gear Motor | Cylindrical | 1 | 0.14 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
ECI-63.40-K1-B00 PX63 30:1
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67 1Shaft 380g.cm² 90%
|
주식
3
$916.98 에서 $955.19로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 14 | 24 | 0.08 | 90% | 380g.cm² | Gear Motor | Cylindrical | 1 | 0.14 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
ECI-63.60-K1-D00 PXP63 30:
Brushless DC Motors Cylindrical 48V 8.5A 370W 4000r/min 0.88N.m 1Shaft 570g.cm²
|
주식
2
$1,041.25 에서 $1,084.64로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 8.5 | 48 | 0.15 | 570g.cm² | Gear Motor | Cylindrical | 1 | 0.33 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
ECI-42.40-K1-B00 PXP42 30:
Brushless DC Motors Cylindrical 24V 5.1A 92W 4000r/min 0.22N.m 1Shaft 60.7g.cm² 90%
|
주식
2
$680.41 에서 $708.76로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 5.1 | 24 | 0.39 | 90% | 60.7g.cm² | Gear Motor | Cylindrical | 1 | 0.5 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
ECI-63.60-K1-D00 PXP63 5:1
Brushless DC Motors Cylindrical 48V 8.5A 370W 4000r/min 0.88N.m 1Shaft 570g.cm²
|
주식
2
$854.90 에서 $890.53로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 8.5 | 48 | 0.15 | 570g.cm² | Gear Motor | Cylindrical | 1 | 0.33 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
ECI-63.40-K1-B00 | 915.10215.V
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67 1Shaft 380g.cm²
|
주식
4
$550.65
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 14 | 24 | 0.08 | 380g.cm² | Motor Only | Cylindrical | 1 | 0.14 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
VD-3-49.15-K1-B00 PX63 30:
Brushless DC Motors Cylindrical 24V 6.1A 110W 4500r/min 0.235N.m 1Shaft 1080g.cm²
|
주식
10
$738.40 에서 $801.21로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 6.1 | 24 | 0.23 | 1080g.cm² | Gear Motor | Cylindrical | 1 | 0.17 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
ECI-42.40-K1-B00 | 915.10274.V
Brushless DC Motors Cylindrical 24V 5.1A 92W 4000r/min 0.22N.m 1Shaft 60.7g.cm²
|
|
ebm-papst | Brushless DC Motors | 3-Phase | 5.1 | 24 | 0.39 | 60.7g.cm² | Motor Only | Cylindrical | 1 | 0.5 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
ECI-63.40-K4-B00 | 915.10288.V
Brushless DC Motors Cylindrical 24V 12.3A 251W 4000r/min 0.6 1Shaft 380g.cm²
|
|
ebm-papst | Brushless DC Motors | 12.3 | 24 | 380g.cm² | Motor Only | Cylindrical | 1 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
ECI-63.60-K1-D00 | 915.10277.V
Brushless DC Motors Cylindrical 48V 8.5A 370W 4000r/min 0.88 1Shaft 570g.cm²
|
|
ebm-papst | Brushless DC Motors | 3-Phase | 8.5 | 48 | 0.15 | 570g.cm² | Motor Only | Cylindrical | 1 | 0.33 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BCI-42.40-B00 | 915.10175.V
Brushless DC Motors Cylindrical 24V 1.1A 19W 3100r/min 0.057N.m 1Shaft 115g.cm² 70%
|
|
ebm-papst | Brushless DC Motors | 1.1 | 24 | 4.1 | 70% | 115g.cm² | Motor Only | Cylindrical | 1 | 5.1 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
ECI-42.40-K1-B00 EC52 4,1:1
Brushless DC Motors Cylindrical 24V 5.1A 92W 4000r/min 0.22N.m 1Shaft 60.7g.cm² 90%
|
|
ebm-papst | Brushless DC Motors | 3-Phase | 5.1 | 24 | 0.39 | 90% | 60.7g.cm² | Gear Motor | Cylindrical | 1 | 0.5 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |