ebm-papst Motors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Motor Current - (A) | Motor Voltage - (V) | DC Motor Voltage - (V) | Terminal Resistance - (Ohm) | Maximum Output Power | Power Rating - (W) | Operating Speed - (r/min) | Operating Torque - (N.m) | Start Torque - (N.m) | Maximum Operating Torque - (N.m) | Maximum Operating Speed - (r/min) | Number of Shafts | Efficiency | Number of Phases | Configuration | Rotor Inertia | Rotor Inductance - (mH) | Number of Poles | Motor Configuration | Motor Shape | Insulation Class | Bearing Type | Body Diameter - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| M2D068-CF02-07 AC motor 380V |
주식
45
$241.49
단위 당
|
ebm-papst | AC Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
VD-3-49.15-K1-B00 PX63 5:1
Brushless DC Motors Cylindrical 24V 6.1A 110W 4500r/min 0.235N.m 1Shaft 1080g.cm²
|
주식
4
$683.34 에서 $711.81로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 6.1 | 24 | 0.23 | 1 | 1080g.cm² | 0.17 | Gear Motor | Cylindrical | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
ECI-63.40-K1-B00 EC75 33,3
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67 2Shaft 380g.cm²
|
주식
5
$988.20 에서 $1,072.26로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 14 | 24 | 0.08 | 2 | 380g.cm² | 0.14 | Motor Only | Cylindrical | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
VDC-3-49.15-K4-B00 | 915.10290.V
Brushless DC Motors Cylindrical 24V 5.2A 99W 4000r/min 0.235N.m 1Shaft 1080g.cm²
|
주식
1
$1,015.20
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 5.2 | 24 | 1 | 1080g.cm² | Motor Only | Cylindrical | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
ECI-63.40-K1-B00 PX63 5:1
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67N.m 1Shaft 380g.cm² 90%
|
주식
2
$775.00 에서 $807.29로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 14 | 24 | 0.08 | 1 | 90% | 380g.cm² | 0.14 | Gear Motor | Cylindrical | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
M4Q045-DA05-01
AC Motors Shaded Pole Motor Square Body 230V 0.55A 25W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
주식
1
$65.65
단위 당
|
ebm-papst | AC Motors | Shaded Pole Motor | 0.55 | 230 | 25W | 1 | Motor Only | 4 | Square Body | Sleeve | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
ECI-63.40-K1-B00 PX63 30:1
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67 1Shaft 380g.cm² 90%
|
주식
3
$916.98 에서 $955.19로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 14 | 24 | 0.08 | 1 | 90% | 380g.cm² | 0.14 | Gear Motor | Cylindrical | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
ECI-63.60-K1-D00 PXP63 30:
Brushless DC Motors Cylindrical 48V 8.5A 370W 4000r/min 0.88N.m 1Shaft 570g.cm²
|
주식
2
$1,041.25 에서 $1,084.64로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 8.5 | 48 | 0.15 | 1 | 570g.cm² | 0.33 | Gear Motor | Cylindrical | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
ECI-42.40-K1-B00 PXP42 30:
Brushless DC Motors Cylindrical 24V 5.1A 92W 4000r/min 0.22N.m 1Shaft 60.7g.cm² 90%
|
주식
2
$680.41 에서 $708.76로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 5.1 | 24 | 0.39 | 1 | 90% | 60.7g.cm² | 0.5 | Gear Motor | Cylindrical | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
M4Q045-DA11-04
AC Motors Shaded Pole Motor Square Body 115V 0.87A 18W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
주식
40
$66.01 에서 $71.40로 변경
단위 당
|
ebm-papst | AC Motors | Shaded Pole Motor | 0.87 | 115 | 18W | 1 | Motor Only | 4 | Square Body | Sleeve | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
| M4Q045.BD01.57 AC Motor Product |
주식
223
$9.10 에서 $9.88로 변경
단위 당
|
ebm-papst | AC Motors | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||
VD-3-49.15-K1-B00 PX63 30:
Brushless DC Motors Cylindrical 24V 6.1A 110W 4500r/min 0.235N.m 1Shaft 1080g.cm²
|
주식
10
$738.40 에서 $801.21로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 6.1 | 24 | 0.23 | 1 | 1080g.cm² | 0.17 | Gear Motor | Cylindrical | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
ECI-63.60-K1-D00 PXP63 5:1
Brushless DC Motors Cylindrical 48V 8.5A 370W 4000r/min 0.88N.m 1Shaft 570g.cm²
|
주식
2
$854.90 에서 $890.53로 변경
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 8.5 | 48 | 0.15 | 1 | 570g.cm² | 0.33 | Gear Motor | Cylindrical | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
55330.01512
AC Motors iQ Motor Square Body 115V to 127V 20W 50Hz/60Hz 1850r/min 1Shaft Flange Mount/Through Hole
|
주식
1
$118.40
단위 당
|
ebm-papst | AC Motors | iQ Motor | 115 to 127 | 20W | 1 | Motor Only | Square Body | H | Ball | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
ECI-63.40-K1-B00 | 915.10215.V
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67 1Shaft 380g.cm²
|
주식
4
$550.65
단위 당
|
ebm-papst | Brushless DC Motors | 3-Phase | 14 | 24 | 0.08 | 1 | 380g.cm² | 0.14 | Motor Only | Cylindrical | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
M4Q045-CA01-01
AC Motors Shaded Pole Motor Square Body 230V 0.2A 8W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
주식
8
$42.53
단위 당
|
ebm-papst | AC Motors | Shaded Pole Motor | 0.2 | 230 | 8W | 1 | Motor Only | 4 | Square Body | Sleeve | No | No | No | No | EAR99 | No | ||||||||||||||||||
| M2E068-DF13-79 AC Motors Cylindrical Body 115V 1.15A 70W 60Hz 0.23 3000r/min 1Shaft Flange Mount |
주식
9
$199.68
단위 당
|
ebm-papst | AC Motors | 1.15 | 115 | 70W | 0.13 | 1 | 1 | Motor Only | Cylindrical Body | B | Ball | 92 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
ECI-42.40-K1-B00 | 915.10274.V
Brushless DC Motors Cylindrical 24V 5.1A 92W 4000r/min 0.22N.m 1Shaft 60.7g.cm²
|
|
ebm-papst | Brushless DC Motors | 3-Phase | 5.1 | 24 | 0.39 | 1 | 60.7g.cm² | 0.5 | Motor Only | Cylindrical | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
ECI-63.40-K4-B00 | 915.10288.V
Brushless DC Motors Cylindrical 24V 12.3A 251W 4000r/min 0.6 1Shaft 380g.cm²
|
|
ebm-papst | Brushless DC Motors | 12.3 | 24 | 1 | 380g.cm² | Motor Only | Cylindrical | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
ECI-63.60-K1-D00 | 915.10277.V
Brushless DC Motors Cylindrical 48V 8.5A 370W 4000r/min 0.88 1Shaft 570g.cm²
|
|
ebm-papst | Brushless DC Motors | 3-Phase | 8.5 | 48 | 0.15 | 1 | 570g.cm² | 0.33 | Motor Only | Cylindrical | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
| M2E068-EC07-18 AC motor 208V |
|
ebm-papst | AC Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
M4Q045-CF01-01
AC Motors Shaded Pole Motor Square Body 230V 0.36A 16W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
|
ebm-papst | AC Motors | Shaded Pole Motor | 0.36 | 230 | 16W | 1 | Motor Only | 4 | Square Body | Sleeve | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
M4Q045-BD01-75
AC Motors Shaded Pole Motor Square Body 230V 0.19A 5W 50Hz/60Hz 1550r/min 1Shaft Foot Mount
|
|
ebm-papst | AC Motors | Shaded Pole Motor | 0.19 | 230 | 5W | 1 | Motor Only | Square Body | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
| M4E068-EC03-01 AC Motors Cylindrical Body 230V 0.6A 65W 50Hz 0.5 1250r/min 1Shaft Flange Mount |
|
ebm-papst | AC Motors | 0.6 | 230 | 65W | 0.4 | 1 | 1 | Motor Only | Cylindrical Body | B | Ball | 92 | EAR99 | No | ||||||||||||||||||||
| M2E068-BF83-12 AC Motors Capacitor Motor Cylindrical Body 220V to 240V/115V 0.26A 23W 50Hz/60Hz 2600r/min 1Shaft Flange Mount |
|
ebm-papst | AC Motors | Capacitor Motor | 0.26 | 220 to 240|115 | 23W | 1 | 1 | Motor Only | Cylindrical Body | B | Ball | 92 | No | EAR99 | No |