Bel 회로 보호용 차단기
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Poles | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Lead Length - (mm) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZCG0050FF2C
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 4.73 X 3.41 X 0.65mm T/R Automotive AEC-Q200
|
주식
30,000
$0.042
단위 당
|
Bel | PTC 재설정 가능 퓨즈 | 0.5 | 1 | 0.8 | 4.73(Max) | 3.41(Max) | 0.65(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
0603C1600-33
Fast Blow Fuse
|
주식
1,000
$0.4519 에서 $0.631로 변경
단위 당
|
Bel | 퓨즈 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
0603C4000-33
Fast Blow Fuse
|
주식
1,000
$0.4519 에서 $0.631로 변경
단위 당
|
Bel | 퓨즈 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
0651C8000-11
Quick-acting Fuse
|
주식
1,000
$0.2488 에서 $0.3437로 변경
단위 당
|
Bel | 퓨즈 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
0HAAL2000-02
Fuse Radial Lead Slow Blow Acting 2A 250V Radial 8.4 X 4 X 7.8mm Thermoplastic
|
주식
2,000
$0.1826 에서 $0.3039로 변경
단위 당
|
Bel | 퓨즈 | Radial Lead | Slow Blow | 28.8 | 8.4 | 4 | 7.8 | 0.87 | Through Hole | 2 | Radial | 5.08 | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ADKP0800-RE
Fuse Cartridge Slow Blow Acting 0.8A 600V Axial 6 X 22.5mm Ceramic Box
|
주식
500
$1.33 에서 $1.66로 변경
단위 당
|
Bel | 퓨즈 | Cartridge | Slow Blow | 1.18 | 22.5 | Through Hole | 2 | Axial | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
3AG 6-R
Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
주식
587
$0.0781 에서 $0.1025로 변경
단위 당
|
Bel | 퓨즈 | Cartridge | Fast | 123 | 0.015 | 31.8 | 1.4 | Holder | 2 | Cartridge | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
0ZRS0500FF1A
PTC Resettable Fuse 5A(hold) 10A(trip) 32VDC 100A 5.3W 9s 0.015Ohm Radial 14 X 3.8 X 24.1mm Box Automotive AEC-Q200
|
주식
4
$0.7617
단위 당
|
Bel | PTC 재설정 가능 퓨즈 | 5 | 10 | 5.3 | 14(Max) | 3.8(Max) | 24.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Box | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0697H0500-01
Fuse Subminiature Slow Blow Acting 0.5A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box/Bulk Automotive AEC-Q200
|
주식
8
$0.1583
단위 당
|
Bel | 퓨즈 | Subminiature | Slow Blow | 1.3 | 0.26 | 8.35 | 4 | 7.8 | 0.1 | Through Hole | 0.6 | 2 | 4.3 | Radial | Bulk | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
RSTA 4 AMMO
Fuse Radial Lead Slow Blow Acting 4A 250V Radial 8.35 X 4 X 7.3mm Thermoplastic Ammo Automotive AEC-Q200
|
주식
11,000
$0.193 에서 $0.211로 변경
단위 당
|
Bel | 퓨즈 | Radial Lead | Slow Blow | 107 | 8.35 | 4 | 7.3 | 0.98 | Through Hole | 2 | Radial | Ammo | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0678D3150-02
Fuse Chip Fast Acting 3.15A 350V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic Automotive AEC-Q200
|
주식
4,000
$0.51
단위 당
|
Bel | 퓨즈 | Chip | Fast | 2.6 | 0.035 | 9.8 | 3.05 | 3.05 | 0.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 3912 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0ZCG0150AF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 12VDC 100A 1W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
주식
4,000
$0.096 에서 $0.1054로 변경
단위 당
|
Bel | PTC 재설정 가능 퓨즈 | 1.5 | 3 | 1 | 4.73(Max) | 3.41(Max) | 1.1(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
0ZAF0013FF28
Surface Mount PTC Automotive AEC-Q200
|
주식
795
$0.2886 에서 $0.318로 변경
단위 당
|
Bel | PTC 재설정 가능 퓨즈 | 0.13 | 0.32 | 6 | 1.5 | 7.98(Max) | 5.44(Max) | 2.6(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2920 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0HAAL1600-02
Fuse Radial Lead Slow Blow Acting 1.6A 250V Radial 8.4 X 4 X 7.8mm Thermoplastic
|
주식
2,000
$0.1757 에서 $0.2516로 변경
단위 당
|
Bel | 퓨즈 | Radial Lead | Slow Blow | 14 | 8.4 | 4 | 7.8 | 0.73 | Through Hole | 2 | Radial | 5.08 | No | No | No | EAR99 | No | |||||||||||||||||||||||
0680L4000-01
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
주식
18,000
$0.25
단위 당
|
Bel | 퓨즈 | Chip | Slow Blow | 24 | 0.026 | 6.1 | 2.54 | 2.54 | 1 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0652C6300-11
Glass Tube Fuse
|
주식
1,000
$0.2488 에서 $0.3437로 변경
단위 당
|
Bel | 퓨즈 | Cartridge | Bulk | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
0ZRR0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.26W 5s 7.3Ohm Radial 7.4 X 3.1mm T/R Automotive AEC-Q200
|
주식
15,000
$0.1261 에서 $0.1504로 변경
단위 당
|
Bel | PTC 재설정 가능 퓨즈 | 0.05 | 0.1 | 0.26 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Tape and Reel | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
C1T 3.5
Fuse Chip Slow Blow Acting 3.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
주식
4,700
$0.1293 에서 $0.2949로 변경
단위 당
|
Bel | 퓨즈 | Chip | Slow Blow | 2.28 | 3.2 | 1.58 | 0.63 | 0.68 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZRE0075FF1A
Radial Leaded PTC Resettable Fuses Automotive AEC-Q200
|
주식
1,900
$0.499 에서 $0.7376로 변경
단위 당
|
Bel | PTC 재설정 가능 퓨즈 | 0.75 | 1.5 | 2.6 | 11.5(Max) | 4.8(Max) | 23.4(Max) | Straight | Through Hole | 0.81 | 2 | 7.6(Min) | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRC0075FF1E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 90VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3.1mm Bulk Automotive AEC-Q200
|
주식
8,276
$0.1202 에서 $0.3571로 변경
단위 당
|
Bel | PTC 재설정 가능 퓨즈 | 0.75 | 1.5 | 0.4 | 0.92 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ABA-1000-TN
Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0402 Ceramic T/R
|
주식
10,000
$0.2344
단위 당
|
Bel | 퓨즈 | Chip | Fast | 0.04 | 1 | 0.5 | 0.4 | Surface Mount | 2 | Solder Pad | 0402 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ZRM0110FF1E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 120VAC/120VDC 8A 2.28W 8.2s 0.15Ohm Radial 13.3 X 4.1mm Bulk Automotive AEC-Q200
|
주식
3,630
$0.3077 에서 $0.6909로 변경
단위 당
|
Bel | PTC 재설정 가능 퓨즈 | 1.1 | 2.2 | 0.28 | 2.28 | 4.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0HAAL4000-02
Fuse Radial Lead Slow Blow Acting 4A 250V Radial 8.4 X 4 X 7.8mm Thermoplastic
|
주식
4,000
$0.1862 에서 $0.2725로 변경
단위 당
|
Bel | 퓨즈 | Radial Lead | Slow Blow | 98 | 8.4 | 4 | 7.8 | 1.4 | Through Hole | 2 | Radial | 5.08 | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ZRR0065FF1E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200
|
주식
65
$0.2121 에서 $0.2592로 변경
단위 당
|
Bel | PTC 재설정 가능 퓨즈 | 0.65 | 1.3 | 0.88 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0680L9100-05
Fuse Chip Slow Blow Acting 10A 50V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
주식
70,000
$0.218 에서 $0.248로 변경
단위 당
|
Bel | 퓨즈 | Chip | Slow Blow | 170 | 0.0084 | 6.1 | 2.54 | 2.54 | 1.9 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |