MCX General Purpose Microcontrollers

Overview

The MCX portfolio is a comprehensive selection of Arm® Cortex®-M based MCUs, offering expanded scalability with breakthrough product capabilities, simplified system design and a developer-focused experience through our MCUXpresso suite of software and tools. The new simplified system design offers optimal enablement and intelligent peripherals for the secure connected edge including machine learning, wireless, voice, motor control, analog and more.

Key Pillars:

  • •   Scalability with expanded capabilities
  • •   Simplified system design
  • •   Developer-focused software 

The MCX Portfolio consists of four series of products, scalable through the MCUXpresso Developer Experience.



FRDM Board Giveaway!
Enter now for your chance to win a free FRDM Board.


ENTER NOW


Key Enabling Technologies

0124-Industrial-Icon

Industrial

Factory Automation
Power & Energy
Building Control
Medical Equipment

0124-Smart-Home-Icon

Smart Home

Control & Security
Smart Appliances
Home Entertainment
Health & Fitness

0124-General-Embedded-Icon-Version2

General Embedded

Industrial/Consumer HMI
Hand-held Devices
Power Tools
General Purpose Embedded Control



0424-mcuxpresso-developer-experience-for-scalability-portability-and-ustability
MCX W and MCX L Coming soon

FRDM Boards

Providing simplified system design and a developer-focused experience through hardware enablement and the MCUXpresso suite of software and tools

The MCX Microcontrollers are supported by low-cost, compact and scalable FRDM boards, which offer Flexible & Rapid Development for MCUXpresso. MCX FRDM Boards come with standard form factor and headers, easy access to MCU I/Os, and an on-board MCU-Link debugger




MCX-N947 Microcontroller Development Board



MCX N94x
Cortex-M33 150 MHz dual-core
Accelerators PowerQuad, NPU, SmartDMA, PLC Accelerator
Flash ~ 2x 1MB
RAM ~ 512kB w/ 32kB ECC
Octal/Quad SPI I\F Y
Interfaces 10x FlexComm, 2x I3C, 1x Ethernet 10/100, SDIO*, EMV Smart Card Interface*
USB HS H/D* + FS H/D
CAN-FD 2
Security EdgeLock Secure Enclave w/ secure boot & TZ
ADC 2x 16b 2Msps differential inputs or 4x single ended, 12b mode at 3.2Msps
Comparators 3
DAC 2x 12b, 11x 14b
Op Amps 3
Motor Control Subsystem 2x FlexPWM, 2x QDC, SINC Filter
HMI ~ 4ch SAI, 4ch DMIC*,
parallel CSI, graphic LCD,
cap touch
GPIO up to 78 in 100pim, up to 124 in 184pin

MCXA153 Microcontroller Development Board


MCX A15x
Cortex-M33 96MHz
Accelerators -
Flash ~ 1x128KB
RAM ~ 32kB w/ 8kB ECC
Octal/Quad SPI I\F N
Interfaces 1x LPI2C, 3x LPUART, 2x LPSPI, 1xI3C, USB FS Device
USB FS D
CAN-FD -
Security Code Read Protect, Code Watchdog, UID, Glitch Attack Prevention
ADC 1x 12b single ended at 4Msps w/ Reduced bandwith 16b mode
Comparators 2
DAC -
Op Amps -
Motor Control Subsystem 1x FlexPWM, 1x QDC, 1 AOI
HMI -
GPIO up to 52 in 64 pin

With our expansion board hub, find add-on boards from NXP and our partners, with related, MCUXpresso SDK-compatible drivers and examples.

Low-Voltage, 3-Phase PMSM Motor Control
MikroE compact add-on board representing a magnetic field-activated switch


  • •   Integrated Development Environmets (IDE)
    • •   MCUXpresso fo VS Code
    • •   MCUXpresso IDE
    • •   IAR® Embedded Workbench
    • •   Arm KEIL®
  • •   MCUXpresso Software Development Kit (SDK)
    • •   Extensive suite of robust peripheral drivers, stacks, and middleware
    • •   Indluces software examples demonstrating use of peripheral drivers and moddleware
  • •   MCUXpresso Config Tools
    • •   Includes pins, clocks, and peripheral tools for generation of MCUXpresso SDK code
  • •   FreeMaster data visualization & control

  • •   Secure programming and provisioning

  • •   MicroPython enablement

  • •   elQ® ML Software Development Environment

  • •   Open-CMSIS-Packs for access to MCUXpresso SDK using an open standard delivery mechanism

  • •   Zephyr platform support* and FreeRTOS examples

  • •   Wide range of application software available from our Application Code Hub


Get started today with MCX and our Developer Experience

FRDM Development Boards
Easy Software Integration
Rapid Application Development
  • Use our Expansion Board Hub to find add-on boards from NXP and our partners, with related, MCUXpresso SDK-compatible drivers and examples

Specifications

Data Sheet

Reference Designs

MCX A Series

0124-MCX-A-Series-Chip-Shot

Easy-to-use MCUs that address a wide range of applications with scalable device options, low power, and intelligent peripherals.

MCX A Series are all-purpose microcontrollers that address a wide range of applications with scalable device options, low power and intelligent peripherals. MCX A series devices cover the widest range of applications and are a foundation for intelligent edge applications. They offer an optimized and cost-effective balance of performance and autonomous peripherals. The first families to launch within the MCX A series are the MCX A15x family and the MCX A14x family.



MCX A addresses challenges engineers face while designing for the edge



Problem

NXP MCX Solution

Next-generation designs require scalability on performance and integration

Scalability & balanced performance

  • •   Unified core architecture to allow software compatibility
  • •   Variety of feature sets to fit different needs of applications
  • •   Package options with pin compatibility to give the ultimate flexibility

Designers need smaller, more energy efficient edge devices

Autonomous & Low-power Peripherals

  • •   On-chip mixed-signal peripherals and digital communication peripherals with PHY to save PCB space
  • •   Autonomous peripherals to take the load off the core for power-saving
  • •   Low power modes to keep the peripheral running while the core is in sleep

Developers need to KEEP up with the latest techniques while designing rapidly evolving edge products

MCUXpresso Developer Experience

  • •   Power of choice for development environments & software
  • •   Low-cost, scalable platforms for rapid prototyping
  • •   Easy access to broad range of application examples


Safety*
  • Safety libraries
Interfaces
  • I2C, I3C, UART and SPI
  • Full-speed USB device
  • 12-bit ADC with 16 channels
  • 2 x analog comparators
Motor Control
  • Advanced Timer (FlexPWM)
  • Quadrature Encoder/Decoder
  • AOI (AND/OR/INVERT) modules for logic operation
  • Motor control software and FreeMaster based tuning tool
Security
  • Debug authentication
  • Code Read Protections
Low Power*
  • Cap-less LDO regulator on-chip


Featured Parts


MCX N Series

0124-MCX-N-Chip

Highly integrated, low-power MCUs designed with intelligent peripherals and accelerators that provide the ultimate balance of performance and power consumption.

MCX N Series are high-performance, low-power microcontrollers with intelligent peripherals and accelerators providing multi-tasking capabilities and performance efficiency. Select MCX N families include NXP’s eIQ® Neutron neural processing unit (NPU) for machine learning applications. These secure MCUs include our EdgeLock® Secure Enclave, Core Profile offering a secure-by-design approach, secure boot with an immutable root-of-trust and hardware-accelerated cryptography. The first families to launch within the MCX N series are the MCX N94x family and the MCX N54x family.



MCX N addresses challenges engineers face while designing for the edge



Problem

NXP MCX Solution

Emerging technologies are asking more of edge devices

Multi-tasking & Performance Efficiency

  • •   Multi-core design
  • •   On-chip accelerators
  • •   Efficient distribution of workloads to reduce power

Designers need smaller, more energy efficient edge devices

Intelligent & Autonomous Peripherals

  • •   Built-in intelligence to collect and average local data
  • •   Autonomous peripherals offload main CPU to save power
  • •   Peripheral flexibility and combinations

Edge growth and increasing Cyber security regulations are demanding more device protection

Advanced Security

  • •   EdgeLock® Secure Enclave, Core Profile
  • •   Immutable ROM and physically unclonable function as root of trust and security monitoring (tamper detect/sensing)
  • •   Hardware-accelerated cryptography

Developers need to KEEP up with THE latest techniques while designing rapidly evolving edge products

MCUXpresso Developer Experience

  • •   Power of choice for development environments & software
  • •   Low-cost, scalable platforms for rapid prototyping
  • •   Easy access to broad range of application examples


Key Enabling Technologies

Accelerators
  • eIQ Neutron NPU with eIQ ML development tools
  • Hardware DSP acceleration (PowerQuad) with libraries
  • SmartDMA
  • PLU with graphical, schematic and Verilog based design tools
  • Dual 150MHz M33 core
HMI
  • SAI and DMIC with HW/SW VAD
  • Conversa voice processing with hardware optimization
  • Cap touch sensing with tuning tools*
  • Multiple free and premium graphics libraries and design tools
  • Parallel and SPI LCD options
  • VoiceSeeker / VoiceSpot / VIT voice wake word & commands
  • Keyboard scanning
Motor Control
  • High speed & performance ADC
  • Advanced Timers (FlexPWM)
  • Quadrature Encoder/Decoder
  • AOI (AND/OR/INVERT) modules for logic operation
  • Programmable Gain Amplifiers (PGAs)
  • Example motor control algorithms and tuning tools
Security
  • EdgeLock Secure Enclave, Core Profile
  • Device Life Cycle management
  • Memory encryption with on-the-fly decryption
  • Security configuration and programming tools
  • Dual bank flash & device firmware update software enablement
  • Debug authentication


Safety*
  • Safety manual
  • FMEDA
  • Safety libraries
  • SRAM with ECC
Networking
  • Multiple communication protocols support
  • Easy support of WIFI devices
  • Powerline Communication
  • Ethernet and CAN-FD with stack support
Low Power
  • Advanced power management
  • Autonomous, flexible low power peripherals
  • Buck DC-DC supply
Interfaces
  • FlexSPI for external memory
  • Parallel camera
  • 16-bit ADC
  • SINC Filter
  • Programmable smart interfaces


Featured Parts


MCX C Series

MCX C: Optimal Power Efficiency for Cost-Effective Industrial & IoT Solutions.

The MCX C series MCUs, powered by the Arm® Cortex®-M0+ up to 48 MHz, offer entry-level, cost-effective solutions with USB and segment LCD options for general-purpose use cases. The MCX C series is a strategic addition to our MCX portfolio, designed to expand our reach and cater to the specific needs of the entry-level Industrial & IoT market. By introducing the MCX C series, we provide customers with a comprehensive range of options, from entry-level to advanced solutions, to meet their diverse application requirements.



Problem and NXP Solution Table



Problem

NXP MCX Solution

Reliable and cost effective

Cost effective with focus on ease-of-use and reliability

  • •   Entry-level MCUs with focus on ease of use
  • •   Designed to fit the needs of a wide variety of low-end IIoT applications
  • •   Offers BOM savings and high reliability while being cost-effective 

Low power and high-speed interfaces

Low-power energy saving peripherals and USB interfaces

  • •   Energy saving peripherals take the load off the core for power-saving
  • •   Full-Speed USB and SLCD Interface
  • •   Low power modes to keep the peripherals running while the core is in sleep

Unified software experience

MCUXpresso Developer Experience

  • •   Power of choice for development environments & software
  • •   Low-cost, scalable platforms for rapid prototyping
  • •   Easy access to broad range of application examples


Key Enabling Technologies Table

Interfaces
  • I2C, LPUART, UART and SPI
  • Full-speed USB device
  • Up to 16-bit ADC with 16 channels
  • High-Speed analog comparator containing 6-bit DAC and programmable reference input
HMI
  • SLCD Interface
Low Power
  • Low-Power peripherals
  • Low Power internal reference clock and timers
  • Nine Low Power modes




Featured parts coming soon!


Specifications

Data Sheet

Reference Designs

Solutions

AI Thermal Imaging Solution

An advanced thermal imaging solution that combines a 32x24 far-infrared thermal sensor array with the NXP MCX-N9 series highperformance deep learning MCU to enables precise measurement of human/object temperature.

0424-NXP-Visual-Diagram

AI-Enhanced Features:

  • •  Uses AI algorithms and the Neural Processing Unit included in NXP latest MCU, the system can intelligently outline human face location.
  • •  This intelligent filtering can eliminate interference from irrelevant elements, leading to increased accuracy in temperature readings.

0424-Image-of-the-face-detection-system

0424-Image-of-the-face-detection-system-demonstration-explanation
Demonstration Explanation


Specifications

Data Sheet

Reference Designs

Events

In Person Seminars

North America Events

Register for the following seminars here

Boston- May 16th: The Conference Center at Waltham Woods, 860 Winter Street, Waltham, MA 02451

Toronto- May 22nd: Arrow Office, 171 Superior Blvd Unit 2, Mississauga, ON L5T 2L6

Austin- May 23rd: North Austin Training Room | Austin Apartment Association, 8620 Burnet Rd Suite 475, Austin, TX 78757

San Jose- May 23rd: Arrow Office, 101 Metro Dr Suite 180, San Jose, CA 95110
By attending this hands-on workshop, here’s what to expect:

  • •   A free NXP MCX N FRDM Board (yours to keep).
  • •   Opportunity to test and run 4 live demos using MCX N FRDM board.
  • •   Chance to collaborate with Arrow’s & NXP’s subject matter experts & discuss your specific needs.
  • •   + Lunch & snacks will be provided.

Minneapolis- August 21st: Arrow Office, 10900 Hampshire Ave S, Ste 180 Bloomington, MN 55438

Chicago- September 11th: Location TBD


Europe Events

Register for the following seminars here

CZ, Prague- May 28th, Magenta Experience Center

TR, Istanbul- June 5th, Business Istanbul Plaza

PL, Warsaw- June 25th, The Hub - will run in parallel with TechDay, like open lab/class full day


To come:

BG, Sofia and Slovenia - June 12th or 19th

Specifications

Data Sheet

Reference Designs

Portfolio

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.