Arrow (HK Science Park) Open Lab

EQUIPMENT LIST

Class Category Brand Model Description
Workstation GPU WorkStation NVIDIA DGX Station A100 DGX Station A100 80GB 920-23487-2531-000 (Suspend)
General Universal Programmer HI-LO ALL-300S Head & Module: UHD-SEEP-SO8, UHD-SEEP-S08A, UHD-SEEP-SO16, UHD-SEEP-SN8B and UHD-SEEP-SN8C
General Multimeter Fluke 112 Digital Multimeter, True-rms ac voltage and current for accurate readings on all waveforms, IEC CAT III 600V
General Multimeter Fluke 17B+ Digital Multimeter, 600 V Cat III safety rating, Input terminal for ac and dc current measurements to 10 A current
General Multimeter Fluke 87V-MAX Portable 4-1/2 Heavy-Duty IP67 True-rms Digit Multimeter (V, I, Ohm, Frequency)
General Multimeter Tektronix DMM4020 5-1/2 Digit Multimeter (V, I, Ohm, Frequency)
General Oscilloscope Rigol DS4024 DSO 200MHz 4ch
General Oscilloscope Tektronix MDO3034 DSO 350MHz 4ch
General Oscilloscope Tektronix DPO2022B DSO 200MHz 2ch
General Oscilloscope HP 54601A DSO (100MHz, 4 channels)
General Differential Probe Tektronix P5200A Differential Voltage Probe; 50X/500X, 50MHz
General Signal Generator LF Goodwill GFG-8019G Function Generator
General Power Supply Goodwill GPC-6030D DC Power supply (Dual Power, 60V, 3A.)
General Power Supply HP 6237B Power Supply (Triple DC), 0-18V 0-1A / 0+/-20V 0-0.5A
General Power Supply Tektronix PS283 Power Supply (Triple DC)
General Accessory Fluke 5500A/COIL Current Coil with 50 turns
General Accessory General Radio 1433-Y Decade Resistor Box
General Accessory General Radio 1434-G Decade Resistor Box
General Soldering Weller WSD 81l 239-3555 WSD 81l UK Soldering Station 80W
General Soldering ZHAOXIN 936D Soldering Station 60W
General Soldering Goot POT-21C Soldering Pot (270 ~ 530 degC)
General Desoldering Hakko FR400-04 De-soldering station
General Desoldering Huakko 850A+ SMD Rework Station
General Desoldering TASHIN NEG-3A Heat Gun, 1600W
General Desoldering Uyue 946C Microcomputer Electric Heating Plate 400W
General Thermal Camera FLIR C5 Compact Thermal Camera FLIR C5
General Thermocouple Keysight 34972 + 34901 x3 in set Thermal meter/Data Logger (20Channel Multiplexer with Thermocouples) would be connect to computer. + 20Channel multiplexer card
General LCR Meter Keysight E4980AL-032 20Hz-300KHz Precision LCR Meter
General LCR Meter Keysight 16089B Kelvin Clip Leads 5Hz-100kHz
General Tool 3M 961E Ionized Air Blower 230V ~50/60Hz 12W
General Tool Leica GZ6 Microscope
General Logic Analyzer Kingst LA5016 USB Logic Analyzer 500MHz Max. Sample Rate, 80MHz Digital Signal, 16 Input Channels, 2G bits Memory, +/-4V ~ +/-50VDC
Power Power Supply Keithley 2268-100-8 850W DC Power Supply, 100V, 8.5A (Suspend)
Power E-Load ARRAY 3723A 30A, 200V Programmable DC electroinc Loads
Power E-Load Keysight N3300A + N3306(3) DC E-Load 1800W DC Load
Power E-Load Prodigit 3311C 60V/60A, 300W DC Electronic Load
Power Test Load DC Fullde Electric LB 30KW 6.6KW 200 V DC/48 VDC J LB 30KW 6.6KW 200 V DC/48 VDC J
Power Power Meter Fluke 345 Combined functions of power analyzer, power quality logger, scope, data logger, and clamp meter. AC current to 1400 A RMS and DC current to 2000 A without breaking the circuit.
Power Power Analyser Tektronix PA1000 + CL200 Single Phase AC/DC Power Analyzer
Power Power Analyser Tektronix PA3000 Power Analyzer with Four Inputs
Power Current Transducer LEM IT-200-S ULTRASTAB Fixed-Core Current Transducer, High Accuracy, up to 200A, with connector cable
Power Current Probe AEMC Instruments MN213 AC Current Probe, 0.5 to 200 Arms
Power Current Probe Tektronix A622 AC / DC Current probe (0 to 70 A RMS / 100 A Peak, DC to 100kHz)
Power Current Probe Tektronix TCP0030A 30 A AC/DC Current Probe
Power Current Probe Tektronix TCPA400 + TCP404XL Current probe Amp (Work with Current Proble) + 500ADC Current probe
Power Voltage Probe Tektronix P5122 Voltage probe 200MHz 1000V 100x probe
Power Power Source AC Shandong Ainuo ANFP030A(F) ANFP030A(F) 30kVA 3-Phase 4-Line AC 380V 50/60Hz Power Supply 0~300VAC 45~240Hz
Power Power Source AC Gold OX TDGC2J 5KVA AC Power Variable Supply (Gold OX TDGC2J-5 Variable Transformer + IT5000 Isolation (Safety) Step-Up and Down Transformer + CTEC 2406N AC Power Meter)
Power Power Source DC Shandong Ainuo AN53750-120(F) Programmable DC Power Supply 30kW 0-750VDC 0-120ADC
Power Power Source DC Shandong Ainuo ANEVH1500-40(F) Bidirectional Programmable DC Power Supply 3-phase. In : 380V +/-10% 45~66Hz / Out : 0~1500V /-40A +/-15kW
Lighting Spectroradiometer EVERFINE HAAS-2000 HAAS-2000 HIGH ACCURACY ARRAY SPECTRORADIOMETER
Lighting Spectroradiometer EVERFINE 1.5M INTEGRATING SPHERE The test lamp can be accurately measured at different angle for 2π or 4π in the rotatable sphere, which can be rotated to any angle of the rotating range(±90°)
Lighting Spectral Irradiance Colorimeter EVERFINE SPIC-200B SPIC-200B SPECTRAL IRRADIANCE COLORIMETER
Wireless Shield Room YanThai SR-2 RF Shield Room (1.8x1.8x2.04m), 80dB@5.8GHz
Wireless Spectrum Analyzer Agilent E4448A PSA Series Spectrum Analyzer 3Hz - 50GHz
Wireless Spectrum Analyzer Rohde&Schwarz FSP13 FSP13 9 kHz to 13.6 GHz -132dBm to +20dBm Spectrum analyzer (Suspend)
Wireless Network Analyzer Agilent E5071B ENA Series Network Analyzer 300KHz - 8.5 GHz
Wireless Network Analyzer Agilent E8364B PNA Series Network Analyzer 10MHz - 50GHz
Wireless Vector Signal Generator Agilent E4438C ESG Vector Signal Generator 250KHz - 6 GHz
Wireless Vector Signal Generator Rohde&Schwarz SMU200A SMU200A Vector Signal Generator with dual output (100kHz to 3GHz)
Wireless Signal Generator RF Agilent E8257C PSG Analog Signal Generator 250KHz - 40GHz
Wireless Vector Signal Analyzer Agilent 89600S Vector Signal Analyzer
Wireless Communication Tester Rohde&Schwarz CMW500 Wideband Radio Communication Tester - Production Test Tester (Suspend)
Wireless Spectrum Analyzer Tektronix RSA607A Real time USB signal analyzer 9kHz – 7.5GHz
EMC&EMI EMC Probe Beehive 101A 101A EMC probe set with amplifier (100kHz to 6GHz), 50MHz to 3GHz
EMC&EMI EMI COM-POWER LI-125A 150kHz - 30MHz, FCC/EN/CISPR, LISN pair, 25A, 50uH
EMC&EMI EMI COM-POWER CLA050 10mm, 30MHz to 1000MHz, CISPR14 Absorbing Clamp
EMC&EMI EMI COM-POWER LIT-930A 9kHz to 30MHz, Transient Limiter with built-in 10dB attenuation
EMC&EMI EMC Schloeder CWG 1500 0.2~4.4kV Surge / Hybrid Generator (EN/IEC 61000-4-5) (Single Phase)
EMC&EMI EMC Schloeder SFT 1420 0.1~4.8kV Burst Generator 2MHz (EN/IEC 61000-4-4) (Single Spike and Continuous Bursts) (Single Phase)
EMC&EMI EMC Schloeder VIS 1700 Voltage Interruption Simulator (AC-Test (280VAC 16AAC max.): IEC / EN 61000-4-11 and DC-Test (360VDC 8ADC max.): IEC / EN 61000-4-29) (Single Phase)
EMC&EMI ESD Schloeder SESD 30000 ESD-Simulator 30 kV CON / 30kV AIR 150pF/330ohms, acc. to IEC / EN 61000-4-2, ISO 10605 Automotive, MIL-STD-.. etc.
Audio Audio Precision Audio Precision APX555 High Performance, Modular-2 Channel
Audio Audio Precision Audio Precision APX-DSIO Digital Serial Interface Module
Audio Audio Precision Audio Precision AUX-0025 SWITCHING AMPLIFER FILTER
Audio ANC Audio Test G.R.A.S. 45CA Test Head
Audio ANC Audio Test G.R.A.S. 40AP 1/2" Pressure Microphone (for test head)
Audio ANC Audio Test G.R.A.S. 43AC Ear Simulator Kit (in-ear set)
Audio ANC Audio Test G.R.A.S. 12AA Microphone Power Module
Audio ANC Audio Test KSD C8-Ref C8-Reference Two-way coaxial studio monitor with correctly timed FIRTEC technology

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.